16 bit FBGA-96 DRAM

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 A-Temp Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C AS4C64M16D3LB Reel
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 E-Temp Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M16D3LB Reel
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 I-Temp Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M16D3LB Reel
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), INDUSTRIAL TEMP - Tray Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M16D3LB Tray
ISSI DRAM 1333MT/s 64MX16 DDR3 SDRAM with ECC Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16640ED
ISSI DRAM 1333MT/s 64MX16 DDR3 SDRAM with ECC Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED
ISSI DRAM Automotive (Tc: -40 to +125C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 125 C IS46TR16640ED Reel
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B Reel
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B Reel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Reel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16512BL Reel
ISSI DRAM 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED
ISSI DRAM 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B Tray
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B Reel
ISSI DRAM DDR3 8G 1.5V 512Mx16 1600MT/s Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B Reel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Reel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16512BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS46TR16640ED
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED