+ 85 C MouseReel DRAM

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 32In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 1 966In Stock
Min.: 1
Mult.: 1
: 2 500

SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ind. Temp., SOP8 19In Stock
Min.: 1
Mult.: 1
: 3 000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 4 263In Stock
Min.: 1
Mult.: 1
: 1 000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM,64M,3.3V 166MHz,2M x 32 765In Stock
2 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1 000

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32SA Reel, Cut Tape, MouseReel
ISSI IS43LR16800G-6BLI-TR
ISSI DRAM 128M, 1.8V, Mobile DDR, 8Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1 289In Stock
Min.: 1
Mult.: 1
: 2 000

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 230In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory AS4C4M32SA-6TINTR
Alliance Memory DRAM SDRAM,128M,3.3V 166Mhz,4M x 32 4In Stock
2 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR
23 660On Order
Min.: 1
Mult.: 1
: 3 000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz SOP-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
4 997Expected 14/05/2027
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
10 746Expected 15/09/2026
Min.: 1
Mult.: 1
: 1 000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
14 770On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM 16 Mbit 16 bit 143 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R
10 513On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R
11 463On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT, T&R
6 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 500

SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
7 500On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
14 293Expected 15/03/2027
Min.: 1
Mult.: 1
: 2 500

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT, T&R 40In Stock
13 500On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
11 000On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz BGA-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, IT, T&R
18 400On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM 256Mb, 3.3V, 166Mhz 16M x 16 SDRAM
4 999Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C AS4C16M16SA Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, IT, T&R
1 296On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT, T&R
1 500On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
2 496Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 2GB, 1.8V 400MHz,256M x 8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M16D2A-25 Reel, Cut Tape, MouseReel