DRAM

Results: 1 985
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 7In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 5In Stock
190Expected 20/07/2027
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 48In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 136In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R16160F
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 1In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.66 V - 40 C + 85 C
Alliance Memory DRAM SDRAM, 256M 64M X 4, 3.3V 54PIN TSOP II 166 MHZ INDUSTRIAL TEMP - Tray 57In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 4 bit 166 MHz TSOP-II-54 64 M x 4 5 ns 3 V 3.6 V - 40 C + 85 C AS4C64M4SA Tray
ISSI IS49RL36160A-107EBLI
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=8ns, RoHS, Ind. Temp 94In Stock
Min.: 1
Mult.: 1

RLDRAM3 576 Mbit 36 bit 1.2 GHz FBGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1 120In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp(A) 189In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1A Tray
ISSI IS42VM16400M-75BLI
ISSI DRAM 64M, 1.8V, M-SDRAM 4Mx16, 133Mhz, RoHS 1 723In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 64 Mbit 16 bit 133 MHz 4 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16400M
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS 90In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Tray
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 122In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C
ISSI DRAM 2G 256Mx8 333MHz DDR2 1.8V 181In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Reel
Zentel Japan DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78 119In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz FPGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 142In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray
Alliance Memory DRAM 512M 3.3V 133MHz 64M x 8 COM TEMP 133In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V 144 BGA 200MHZ, COMMERCIAL TEMP - Tray 159In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 199In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 60-ball BGA, 200 MHz, Automotive Temp - Tray 101In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C32M16D1 Tray
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 847In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 32 Mbit 16 bit 133 MHz BGA-54 2 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16200D Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) 158In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800G Tray
ISSI IS43LR32640B-5BLI
ISSI DRAM 2G, 1.8V, Mobile DDR, 64Mx32, 200Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 11In Stock
480On Order
Min.: 1
Mult.: 1

BGA-90
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 89In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray