SMD/SMT DRAM

Results: 1 974
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
190Expected 10/08/2027
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128CL
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
1 499Expected 24/11/2026
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3L BGA-96 20 ns IS43TR16128CL Reel, Cut Tape, MouseReel
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS
136On Order
Min.: 1
Mult.: 1
SDRAM - DDR3L 16 Gbit 16 bit 800 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V 0 C + 95 C
Alliance Memory DRAM LPDDR2, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, Industrial TEMP - Tray
124Expected 21/10/2026
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C128M32MD2A-25 Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Automotive Temp - Tray
209Expected 21/09/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C128M16D2A-25 Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, automotive temp - Tray
162On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Automotive Temp - Tray
190Expected 21/10/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C AS4C64M16D3B Tray
Alliance Memory DRAM 128M 8Mx16 1.8V LP Pseudo SRAM IT
490On Order
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 16 bit 133 MHz FBGA-49 8 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C8M16PL-70 Tray
Alliance Memory DRAM 512M 166MHz 16Mx32 Mobile LP SDRAM IT
348Expected 26/08/2026
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 166 MHz FBGA-90 16 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C16M32MSA Tray
Alliance Memory DRAM 16Mb, 3.3V, 143Mhz 1M x 16 SDRAM
1 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C1M16S-7 Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 64Mb, 2M X 32, 3.3V, 90-ball BGA, 166 MHz, Industrial Temp - Tray
312Expected 02/09/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32S Tray
Alliance Memory DRAM 1GB, 2.5V, 166Mhz 64M x 16 DDR1
106Expected 31/12/2026
Min.: 1
Mult.: 1
SDRAM - DDR 1 Gbit 16 bit 166 MHz TSOP-II-66 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1 Tray
ISSI IS43LD16640C-25BLI
ISSI DRAM 1G 64Mx16 400MHz LPDDR2 1.2/1.8V
171Expected 11/09/2026
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz 64 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD16640C
ISSI IS43LD32320C-18BLI
ISSI DRAM 1G, 1.2/1.8V, LPDDR2, 32Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT
171Expected 18/05/2027
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 BGA-134 IS43LD32320C
ISSI IS66WVH16M8DBLL-100B1LI-TR
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS
2 500Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 500
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI IS66WVH32M8DALL-166B1LI
ISSI DRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS
480Expected 16/10/2026
Min.: 1
Mult.: 1
HyperRAM 256 Mbit 8 bit 166 MHz 32 M x 8 36 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI IS66WVH16M8DALL-166B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS
841On Order
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI IS43LR16640C-5BLI
ISSI DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT
280On Order
Min.: 1
Mult.: 1

BGA-60
ISSI IS43LR16640C-6BLI
ISSI DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT
300Expected 11/08/2027
Min.: 1
Mult.: 1

BGA-60
ISSI IS46QR16512A-075VBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT
136Expected 16/12/2026
Min.: 1
Mult.: 1

BGA-96
Alliance Memory AS4C128M16MD2A-25BIN
Alliance Memory DRAM LPDDR2, 2G, 128M X 16, 1.2V, 134ball BGA A-DIE INDUSTRIAL TEMP - Tray
121Expected 21/09/2026
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 2 Gbit 16 bit 400 MHz FBGA-134 128 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C128M16MD2A-25 Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS
108Expected 24/08/2026
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
230Expected 11/08/2027
Min.: 1
Mult.: 1

SDRAM Mobile BGA-90 IS42VM32400H Reel
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V
242Expected 12/10/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400E