Microchip EEPROM

Results: 3 751
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 9 435In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND 4 022In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1 945In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 32 k x 8 TSSOP-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
Microchip Technology EEPROM 64kx8 - 1.8V 3 300In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 5 055In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube

Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 886In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC010 Tube
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 1 389In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC010 Tube
Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT 900In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC160 Tube

Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE IND 1 089In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 PDIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC161 Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 148In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 761In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA01 Tube

Microchip Technology EEPROM 1kx8 - 1.8V 1 040In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE EXT 200In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 367In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 3.5 us 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, IND W/HALF ARRAY WP 205In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24FC04H Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 1/2 ARRAY WP 900In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 50In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Tube

Microchip Technology EEPROM 256x8 1 161In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 24LC025 Tube

Microchip Technology EEPROM 1kx8 - 2.5V 820In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 724In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 256x8 - 2.5V 890In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.5V 1/2 ARRAY WP 799In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Tube
Microchip Technology EEPROM 64K, 8K X 8, 1.8V SER EE EXT 480In Stock
Min.: 1
Mult.: 1

64 kbit SPI 8 k x 8 MSOP-8 SMD/SMT 200 Year Tube
Microchip Technology EEPROM 1kx8 - 5V 259In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 4kx8 - 5V 701In Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube