Microchip EEPROM

Results: 3 751
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 256K, 32Kx8, 2.5V SER EE, IND 1 614In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 32 k x 8 TDFN-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K FAST PROG SDP - 150NS
25In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 LCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28C256 Tube
Microchip Technology EEPROM 4K, 512 X 8, 2.5V SER EE 150C
4 520In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 3 692In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel
Microchip Technology EEPROM 1024K 128KX8 1.8V SER EE 2 325In Stock
Min.: 1
Mult.: 1
: 2 100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 6 041In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEPROM 16kx8 - 2.5V 10 808In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 6 600In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 5 054In Stock
Min.: 1
Mult.: 1
: 2 100

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 15 434In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC64 Tube
Microchip Technology EEPROM 128k 16Kx8 1.8V SER EE IND TMP SOIC8 8 669In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x16 - 1.8V 31 292In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 32K 2-WIRE 1.7V 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C32D Reel
Microchip Technology EEPROM 1.7-5.5V, 20MHz, Ind Temp, 8-SOIC-N 1 306In Stock
Min.: 1
Mult.: 1

1 Mbit 3-Wire, SPI 20 MHz 128 k x 8 SOIC-Narrow-8 80 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C C/F Tube
Microchip Technology EEPROM IND TEMP GREEN PKG 151In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray

Microchip Technology EEPROM 4kx8 17 372In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8kx8 - 1.8V 6 172In Stock
Min.: 1
Mult.: 1
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 4 950In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 8 364In Stock
Min.: 1
Mult.: 1
: 2 100

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 3 490In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit SPI 10 MHz 128 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3 282In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 4 221In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit SPI 5 MHz 128 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 19 324In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 10 731In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Tube