onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi NV93C46RBMUW3VTBG
onsemi EEPROM 1KB MICROWIRE SER EEPROM UDFN WETTABLE FLANKS 2 810In Stock
Min.: 1
Mult.: 1
: 3 000

NV93C46WF Reel, Cut Tape

onsemi EEPROM 4KB SPI SER CMOS EE PROM T 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25040 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 128 KBI2C CMOS 319In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT - 40 C + 85 C
onsemi EEPROM 256KB I2C SER EEPROM
38 634Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 1 760
: 3 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NV24M01MUW3VTBG
onsemi EEPROM 1MB I2C SER EEPROM UDFN WETTABLE FLANKS
42 188On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

1 Mbit I2C 1 MHz 128 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24M01MUW Reel, Cut Tape, MouseReel
onsemi EEPROM 1K-Bit SPI Serial CMOS EEPROM
9 000Expected 05/01/2027
Min.: 1
Mult.: 1
Max.: 1 480
: 3 000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25010 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM
17 960Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM
25 206On Order
Min.: 1
Mult.: 1
Max.: 1 540
: 3 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB I2C SER EEPROM SPD
9 776On Order
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 300
: 3 000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25040LV Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM
15 000On Order
Min.: 1
Mult.: 1
: 3 000

8 kbit SPI 10 MHz 1 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25080WF AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN TSSOP8
2 990Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM
9 888Expected 19/08/2026
Min.: 1
Mult.: 1
Max.: 600
: 5 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 64-kb I2C Serial EEPROM Memory
5 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 5 000

64 kbit I2C 100 kHz 8 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape
onsemi EEPROM 4-kb I2C CMOS Serial EEPROM Memory - Automotive Grade
5 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 5 000

4 kbit I2C 100 kHz 512 x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 Reel, Cut Tape
onsemi EEPROM 8-kb I2C CMOS Serial EEPROM Memory - Automotive Grade
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 5 000

8 kbit I2C 100 kHz 1 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C08 Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM
3 000Expected 27/05/2027
Min.: 1
Mult.: 1
: 3 000

32 kbit I2C 100 kHz 4 k x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C32 Reel, Cut Tape
onsemi EEPROM 2KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE
3 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 300
: 3 000

2 kbit SPI 20 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25020LV Reel, Cut Tape

onsemi EEPROM LOW VOLTAGE 128 KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN TSSOP8
3 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

128 kbit SPI 5 MHz, 10 MHz, 20 MHz 16 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25128LV Reel, Cut Tape
onsemi EEPROM 64 Kb I2C CMOS Serial EEPROM 15 000Factory Stock Available
Min.: 1
Mult.: 1
: 5 000

64 kbit I2C 100 kHz 8 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64B Reel, Cut Tape
onsemi EEPROM 64 KB I2C CMOS SERIAL EEPROM WITH SOFTWARE WRITE PROTECT 124 999Factory Stock Available
Min.: 1
Mult.: 1
: 5 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C CAT24S64 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 5 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 WLCSP-5 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 5 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 WLCSP-5 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB I2C SER EEPROM Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

8 kbit 2-Wire, I2C 100 kHz 1 k x 8 TSSOP-8 3.5 us 2.5 V 5.5 V 100 Year - 40 C + 125 C CAV24C08 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 512-Kb I C CMOS Serial EEPROM - Automotive Grade Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C512 AEC-Q100 Reel, Cut Tape, MouseReel