EEPROM

Results: 3 751
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1kx8 - 1.8V 810In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 16byte 128b 5V 25In Stock
Min.: 1
Mult.: 1
: 3 300

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256x8 SERIAL EE 126In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 2.5V IND 155In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512x8 - 2.5V 550In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC04B Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 270In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Tube

Microchip Technology EEPROM 512k, 64K X 8 1.8V SER EE IND 4In Stock
Min.: 1
Mult.: 1

512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 50 ns 1.7 V 3 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 138In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 1.8V 273In Stock
Min.: 1
Mult.: 1

16 kbit SPI 1 MHz 2 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 5V 211In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2kx8 5V 369In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 4kx8 - 5V 449In Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 234In Stock
Min.: 1
Mult.: 1

2 kbit SPI 5 MHz 256 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 868In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Tube

Microchip Technology EEPROM 512x8 - 1.8V 610In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2048 X 8 SERIAL EE 1.8V IND 193In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128x16 897In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x16 831In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 604In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512x8-256x16 RP 820In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 516x8 Or 1024x8 193In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year 0 C + 70 C 93LC76 Tube
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE, IND 1 703In Stock
Min.: 1
Mult.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 TO-92-3 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA020 Bulk
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 18V IND 1/2 ARRAY WP 651In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEPROM 1K 128 X 8 1.8V SERIAL EE IND 2 637In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 1 109In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA52 Tube