Microchip AT93C56B Series EEPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 2K (256x8/128x16) 3-WIRE, NiPdAu, 1.7V 12 833In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K (256x8/128x16) 3-WIRE, NiPdAu, 1.7V 1 535In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Tube
Microchip Technology EEPROM 2K (256x8/128x16) 3-WIRE, NiPdAu, 1.7V 364In Stock
4 600On Order
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Tube

Microchip Technology EEPROM 2K (256x8/128x16) 3-WIRE, NiPdAu, 1.7V 2 595In Stock
Min.: 1
Mult.: 1
: 5 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K (256x8/128x16) 3-WIRE NiPdAu, 1.7V Non-Stocked Lead-Time 9 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Reel
Microchip Technology EEPROM 1.7-5.5V, 2MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Reel, Cut Tape