512 kbit EEPROM

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 11 494In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 512K 3 449In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 12 716In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V 7 994In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 3 000In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube

Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 10 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C512C Reel

Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V 5 125In Stock
Min.: 1
Mult.: 1
: 5 000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64kx8 - 1.8V 1 373In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 1.8V 1 909In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 1.8V 2 064In Stock
Min.: 1
Mult.: 1
: 3 300

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 1.8V 1 472In Stock
8 400Expected 29/09/2026
Min.: 1
Mult.: 1
: 2 100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 2 311In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit I2C 3.4 MHz MSOP-8 SMD/SMT - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4 710In Stock
Min.: 1
Mult.: 1
: 5 000
512 kbit I2C 3.4 MHz 64 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 64kx8 - 2.5V Hi Spd 1 159In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND 4 896In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512K, 64K X 8, HI-SPEED SER EE, E-Temp, SOT-23 2 022In Stock
3 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 3 000
512 kbit I2C 1 MHz 64 x 8 SOT-23-5 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512K, 64K X 8, HI-SPEED SER EE, E-Temp, UDFN 4 193In Stock
Min.: 1
Mult.: 1
: 5 000
512 kbit I2C 1 MHz 64 k x 8 UDFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 512K, 64K X 8, HI-SPEED SER EE, IND, SOT-23 5 359In Stock
6 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOT-23-5 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 512K, 64K X 8, HI-SPEED SER EE, IND, UDFN 8 971In Stock
Min.: 1
Mult.: 1
: 5 000
512 kbit I2C 1 MHz 64 k x 8 UDFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V Hi Spd 3 965In Stock
Min.: 1
Mult.: 1
: 2 100

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND 5 311In Stock
9 900Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 300

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND 2 900In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 1 048In Stock
1 800Expected 06/10/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64kx8 - 2.5V 3 396In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 2.5V 2 333In Stock
6 210Expected 17/08/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube