EEPROM

Results: 4 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, SOIC8 5 634In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2.7-4.5V, 125Kbps Ind Tmp, 3-SOT23 25 378In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 2.7 V 4.5 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 9 483In Stock
Min.: 1
Mult.: 1
: 15 000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel, Cut Tape
Microchip Technology EEPROM EEPROM 1.7-3.6V,1MHz Ind Tmp, 8-UDFN 19 728In Stock
Min.: 1
Mult.: 1
: 15 000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 9 334In Stock
Min.: 1
Mult.: 1
: 15 000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 4 576In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13 762In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1.8V 4 000In Stock
Min.: 4 000
Mult.: 4 000
: 4 000

512 kbit SPI 5 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 64K Density SPI 8,192 x 8 Organ 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25640B Reel

Microchip Technology EEPROM Parallel EEPROM 5V-120NS, 883c, GR 264In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4 625In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 4 888In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 23 864In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM VESA E-EDID 8 984In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 3 549In Stock
Min.: 1
Mult.: 1
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2 926In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 4 404In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 4kx8 2 972In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit SPI 1 MHz 4 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 6 827In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 5 866In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit SPI 2 MHz 4 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2 136In Stock
Min.: 1
Mult.: 1
: 3 300

64 kbit SPI 2.5 MHz 8 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 9 486In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 Rot Pin 4 810In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 513In Stock
Min.: 1
Mult.: 1
: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial IAC bus 1 MHz 1.7 to 5.5V 37 975In Stock
Min.: 1
Mult.: 1
: 2 500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel