MSOP-8 Reel EEPROM

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 MSOP-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 128x8 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel
Microchip Technology EEPROM 64x16 Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel
Microchip Technology EEPROM 128x8 Or 64x16 Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel
Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, MSOP8 Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 MSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 1024x16-2048x8 2.5V IND TEMP, MSOP8 Non-Stocked Lead-Time 7 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 MSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 400 kHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 2 MHz 128 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 4Kbit (256x16). Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 8Kbit 8-Pin Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

8 kbit SPI 2 MHz 512 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
Microchip Technology EEPROM 1kx8 8k 32B Pg 1.8V Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 16K 2048 X 8 1.8V SERIAL EE IND Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

16 kbit 2-Wire, I2C 100 kHz 2 k x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 200 Year + 85 C 11AA160 Reel
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

2 kbit UNI/O Bus 100 kHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel
Microchip Technology EEPROM 4K 512 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

4 kbit UNI/O Bus 100 kHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC040 Reel
Microchip Technology EEPROM 8K 1024 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit UNI/O Bus 100 kHz 1 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC080 Reel
Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

16 kbit UNI/O Bus 100 kHz 2 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC160 Reel
Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

16 kbit 2-Wire, I2C 100 kHz 2 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year + 125 C 11LC161 Reel
Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE IND Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

16 kbit 2-Wire, I2C 100 kHz 2 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year + 85 C 11LC161 Reel
Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

128 kbit 2-Wire, I2C 16 k x 8 MSOP-8 SMD/SMT 200 Year Reel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 32 k x 8 MSOP-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

64 kbit 2-Wire, I2C 8 k x 8 MSOP-8 SMD/SMT 200 Year 24AA64 Reel
Microchip Technology EEPROM 128Kb SPI EEPROM, 8-MSOP T&R, 125C AUTO Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

128 kbit I2C 3.4 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel