- 40 C F-RAM

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 2 748In Stock
Min.: 1
Mult.: 1

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 1 460In Stock
1 940Expected 08/02/2027
Min.: 1
Mult.: 1

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24VN10-G Tube
Infineon Technologies F-RAM IIC FRAM 256k 3-5V F-RAM 4 653In Stock
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM24W256-G Tube
Infineon Technologies F-RAM IIC FRAM 256k 3-5V F-RAM 8 623In Stock
17 500Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 500

256 kbit I2C 1 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM24W256-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 5V FRAM 6 406In Stock
5 000Expected 29/07/2027
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25640B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 6 547In Stock
5 820Expected 18/02/2027
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-G Tube
Infineon Technologies F-RAM 64kbit Serial SPI 3V FRAM 20 042In Stock
20 000Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial SPI 3V FRAM 46 660In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 20 MHz 2 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 4 457In Stock
5 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 500

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V10-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.2-3.6V F-RAM 826In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-32 60 ns 2 V 3.6 V - 40 C + 85 C FM28V100-TG Tray
Infineon Technologies CY15B104Q-SXIT
Infineon Technologies F-RAM FRAM 1 989In Stock
Min.: 1
Mult.: 1
: 2 000

4 Mbit SPI 25 MHz, 40 MHz 512 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C CY15B104 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 2 616In Stock
17 948On Order
Min.: 1
Mult.: 1
: 1 500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with SPI serial interface - SON8 T&R (up to 95C) 5 348In Stock
Min.: 1
Mult.: 1
: 1 500

16 kbit SPI 20 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 95 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 3 236In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 2 402In Stock
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SON8 T&R (125C) 6 803In Stock
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 1Mbit FeRAM (128k x8) parallel interface - TSOP48 tray 1 053In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-48 100 ns 3 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) T&R 584In Stock
Min.: 1
Mult.: 1
: 500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 128In Stock
1 880Expected 01/10/2026
Min.: 1
Mult.: 1

4 Mbit SPI 40 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C EXCELON F-RAM Tube
Infineon Technologies FM24V02A-GTR
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 7 424In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V02 Reel, Cut Tape, MouseReel
Infineon Technologies FM25V02A-DGQ
Infineon Technologies F-RAM FRAM 6 004In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies FM28V202A-TG
Infineon Technologies F-RAM 2Mb, 60Mhz 128K x 16 FRAM 2 115In Stock
Min.: 1
Mult.: 1

2 Mbit Parallel 128 k x 16 TSOP-44 60 ns 2 V 3.6 V - 40 C + 85 C FM28V202 Tray
Infineon Technologies FM22LD16-55-BG
Infineon Technologies F-RAM 4M (256Kx16) 55ns F-RAM 613In Stock
Min.: 1
Mult.: 1

4 Mbit Parallel 256 k x 16 BGA-48 55 ns 2.7 V 3.6 V - 40 C + 85 C FM22LD16-55-BG Tray

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 tube (AEC-Q100 125C) 799In Stock
1 020Expected 05/01/2027
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) tube (125C) 1 175In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube