SMD/SMT MouseReel F-RAM

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 2 564In Stock
18 000On Order
Min.: 1
Mult.: 1
: 1 500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with SPI serial interface - SON8 T&R (up to 95C) 5 348In Stock
Min.: 1
Mult.: 1
: 1 500

16 kbit SPI 20 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 95 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 3 236In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 2 926In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 2 402In Stock
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SON8 T&R (125C) 6 803In Stock
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) T&R 584In Stock
Min.: 1
Mult.: 1
: 500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies CY15B104QN-50SXIT
Infineon Technologies F-RAM FRAM 3 181In Stock
Min.: 1
Mult.: 1
: 2 000

SPI 50 MHz SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies FM24V02A-GTR
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 7 424In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V02 Reel, Cut Tape, MouseReel
Infineon Technologies FM25V02A-DGQTR
Infineon Technologies F-RAM FRAM 8 897In Stock
3 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 3 000

33 MHz DFN-8 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 1 881In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B016Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 1 936In Stock
2 500Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM 14In Stock
2 500Expected 25/11/2026
Min.: 1
Mult.: 1
: 2 500

4 Mbit SPI 25 MHz, 40 MHz 512 k x 8 TDFN-8 2 V 3.6 V - 40 C + 85 C CY15B104 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 2 363In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E016Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 3 160In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial I2C 3V FRAM 2 354In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 756In Stock
2 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 500

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial SPI 5V FRAM 5 013In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25040B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 905In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 2 730In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 1 816In Stock
6 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 437In Stock
7 500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 T&R 156In Stock
2 880Expected 26/08/2026
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies FM24V01A-GTR
Infineon Technologies F-RAM FRAM 2 352In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 500

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies FM18W08-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 556In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Reel, Cut Tape, MouseReel