NOR Flash

Results: 587
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash 384In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 18 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 226In Stock
Min.: 1
Mult.: 1

SMD/SMT 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Tube
Microchip Technology NOR Flash 16Mbit 50MHz 379In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash 903In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UDFN-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA SPI 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 45In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Tube
Microchip Technology NOR Flash 1.8V, 4Mbit SPI Flash 87In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 4 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Tube
Microchip Technology NOR Flash 1.8V, 8Mbit SPI Flash 34In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Tube

Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 245In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 296In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 277In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Tube

Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 42In Stock
3 337Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 826In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 8 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 1 M x 8 8 bit - 40 C + 125 C Tube
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC 151In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST26WF040B 4 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC 217In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST26WF080B 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 356In Stock
Min.: 1
Mult.: 1

SMD/SMT WDFN-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Industrial 29In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 512K X 8 14 us 758In Stock
2 352On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K X 8 14 us 7In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Industrial 617In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Industrial 1 342In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz Commercial Temp 806In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 1 008In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 718In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 529In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp 196In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray