Renesas Electronics NOR Flash

Results: 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 2 740In Stock
Min.: 1
Mult.: 1
: 4 000

AT45DQ161 Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 105C, 512 Byte Binary Page Mode,SOIC-N 150mil (Tape & Reel), Quad Mode Enabled,Single, Dual, Quad SPI DataFlash 3 450In Stock
Min.: 1
Mult.: 1
: 4 000

AT45DQ161 Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 105C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Quad Mode enabled, Single, Dual, Quad SPI DataFlash 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

AT45DQ161 Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C,512 Byte Binary Page Mode, DFN 6x8 (Tape & Reel), Single, Dual, Quad SPI NOR Flash 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

AT45DQ321 SPI Synchronous Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3 791In Stock
8 000Expected 11/02/2027
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 AT25EU0041A 4 Mbit 1.65 V 3.6 V 1.2 mA SPI 108 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.75), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1 292In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 105C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Quad Node Enabled, Single, Dual, Quad SPI DataFlash 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 22 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 32In Stock
44 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOP-Narrow-8 AT25SF161B 16 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 363In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 1 189In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT AT25DF011 1 Mbit 1.7 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash 12In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 1 337In Stock
12 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT25DN011 1 Mbit 2.3 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 256 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash 1 438In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 AT25DN256 256 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 32 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 6In Stock
6 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT25PE40 4 Mbit 1.65 V 3.6 V 16 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR Flash 2 532In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Wide-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 1 072In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Wide-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Fusion (Single, Dual) SPI NOR flash 728In Stock
7 840Expected 08/12/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25XE011 Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 383In Stock
4 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 721In Stock
2 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 609In Stock
4 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 6x8 (Tape & Reel), Single SPI DataFlash 30In Stock
4 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT VDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single, Dual, Quad SPI DataFlash, Quad 570In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 26 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog AT45DB081E-MHN2B-T
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 3 466In Stock
Min.: 1
Mult.: 1
: 6 000

AT45DB081E Reel, Cut Tape

Renesas / Dialog NOR Flash 512 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash 12In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 AT25DN512C 512 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 40In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT25PE20 2 Mbit 1.65 V 3.6 V 15 mA SPI 85 MHz 256 k x 8 8 bit - 40 C + 85 C Tube