SOP-16 NOR Flash

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash
1 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 GD25B512ME 512 Mbit 2.7 V 3.6 V 45 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
996Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O SOP-16
2 000Expected 01/07/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x2 I/O SOP-16
3 808On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25L 32 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 16 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
2 998On Order
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
1 939On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT SOP-16 GD25B256E 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1 760
Mult.: 1 760
SMD/SMT SOP-16 GD25B256E 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP-16 GD25B256E 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked
Min.: 1 760
Mult.: 1 760
SMD/SMT SOP-16 GD25B256E 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT SOP-16 256 Mbit 2.7 V 3.6 V SPI 166 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP-16 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT SOP-16 256 Mbit 1.65 V 2 V SPI 166 MHz 32 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT SOP-16 512 Mbit 1.65 V 2 V SPI 166 MHz 64 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT SOP-16 256 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT SOP-16 256 Mbit 1.65 V 2 V SPI 166 MHz 32 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1 760
Mult.: 1 760
SMD/SMT SOP-16 512 Mbit 1.65 V 2 V SPI 166 MHz - 40 C + 105 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT SOP-16 512 Mbit 1.65 V 2 V SPI 166 MHz 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1 760
Mult.: 1 760
SMD/SMT SOP-16 512 Mbit 1.65 V 2 V SPI 166 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP-16 256 Mbit 1.65 V 2 V SPI 166 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
SMD/SMT SOP-16 512 Mbit 1.65 V 2 V SPI 166 MHz 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 5 640
Mult.: 1

SMD/SMT SOP-16 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash Non-Stocked
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP-16 256 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked
Min.: 1 760
Mult.: 1 760
SMD/SMT SOP-16 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Tray