NOR Flash

Results: 2 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Winbond W25Q12PWSFIM
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector, DTR 322In Stock
Min.: 1
Mult.: 1

Tray
Winbond W25Q12PWSFIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 337In Stock
Min.: 1
Mult.: 1

Tray
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash 673In Stock
4 800Expected 16/11/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP016D-JMLE-TY
ISSI NOR Flash 16Mb QSPI, 16-pin SOIC 300Mil, RoHS, Tray 166In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25LP256D-JMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, Tray 24In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25LP256D-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 65In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 256 Mbit 2.3 V 3.6 V 15 mA QPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 224In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25LP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 175In Stock
Min.: 1
Mult.: 1

Tray
GigaDevice NOR Flash
4 771On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 2 Gbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash
4 731On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash
1 741Expected 14/10/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm QE=1
5 450Expected 05/08/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm
4 778On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm QE=1
4 800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 6x8mm
9 296On Order
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT BGA-24 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 Automotive +125C
4 750Expected 28/08/2026
Min.: 1
Mult.: 1

MX25UM SPI Tray
Macronix NOR Flash Serial NOR 1.8V 128Mbit x8 I/O BGA-24 RWW
4 800Expected 21/01/2027
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 128 Mbit 1.65 V 2 V SPI 200 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
4 800On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
4 500On Order
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 1Gbit x8 I/O BGA-24
5 759On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT BGA-24 MX66LM 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24
3 267On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 +105C
1 440On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 RWW
4 780Expected 09/10/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UW 1 Gbit 1.65 V 2 V SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray


ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Auto Grade, Tray 13In Stock
176Expected 16/12/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 2.3 V 3.6 V 27 mA QPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies S25HS01GTFABHI030
Infineon Technologies NOR Flash SEMPER
1 275Expected 05/11/2026
Min.: 1
Mult.: 1

Tray