ISSI SRAM

Results: 1 007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), ERR1/2 Pins, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 18Mb, QUADP (Burst of 2), Sync SRAM, 512K x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 333 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 2Mb,High-Speed,Async with ECC,256K x 8,10ns,2.4V-3.6V, 36 Ball mBGA (6x8mm), RoHS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
ISSI SRAM 18Mb, QUADP (Burst of 2), Sync SRAM, 1M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.15 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, QUADP (Burst of 2), Sync SRAM, 1M x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

36 Mbit 1 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, QUADP (Burst of 2), Sync SRAM, 2M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.15 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUADP (Burst of 2), Sync SRAM, 2M x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUADP (Burst of 2), Sync SRAM, 4M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.15 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb 2Mx18 333Mhz QUAD Sync SRAM Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 333 MHz Parallel 1.9 V 1.7 V 800 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, QUAD (Burst of 4), Sync SRAM, 512K x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 400 MHz Parallel 1.9 V 1.7 V 1.3 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb (512Kx36) Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 36Mb, QUAD (Burst of 2), Sync SRAM, 2M x 18, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 250 MHz Parallel 1.9 V 1.7 V 1.15 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, QUAD (Burst of 2), Sync SRAM, 512K x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 333 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.3 A - 40 C + 85 C SMD/SMT FBGA-165 Tray

ISSI SRAM 4Mb,High-Speed,Low Power,Async,512K x 8,25ns,5v,32 Pin TSOP II, RoHS Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 18Mb, QUADP (Burst of 4), Sync SRAM, 1M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.15 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 4M x 18, 165 Ball FBGA (15x17 mm) Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 800 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1Mb x 18,6.5ns,3.3v or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1Mb x 18,6.5ns,3.3v or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18M (1Mx18) 7.5ns Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,6.5ns,3.3v I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 2.375 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,6.5ns,3.3v I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 2.375 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,7.5ns,3.3v I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 36Mb,Flow-Through,Sync,1Mb x 36,7.5ns,3.3V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 7.5 ns 117 MHz Parallel 3.465 V 2.375 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100