ISSI SRAM

Results: 1 007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 36Mb,Flow-Through,Sync,1Mb x 36,7.5ns,3.3V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 7.5 ns 117 MHz Parallel 3.465 V 2.375 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,Flow-Through,Sync,128K x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,Flow-Through,Sync,128K x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 128 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 128 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Flow-Through,Sync,2Mb x 18,6.5 or 7.5ns,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

36 Mbit 2 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 72Mb,Flowthrough,Sync,2Mb x 36,3.3V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

72 Mbit 2 M x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 72Mb,Flowthrough,Sync,2Mb x 36,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

72 Mbit 2 M x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Flow-Through,Sync,2Mb x 18,6.5 or 7.5ns,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

36 Mbit 2 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT BGA-165 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM SYNC.FLOW-THRU 7.5ns 512K x18, 3.3v I/O Lead-Time 26 Weeks
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 120 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,3.3v I/O,100 Pin TQFP,3CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Pipeline,Sync,1Mb x 18,200MHz,3.3V or 2.5V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

18 Mbit 1 M x 18 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 4Mb,Pipeline,Sync,128K x 36,250Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 128 k x 36 2.6 ns 250 MHz Parallel 3.465 V 3.135 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165
ISSI SRAM 36Mb,Pipeline,Sync,1Mb x 36,200Mhz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 36Mb,Pipeline,Sync,1Mb x 36,200Mhz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,Pipeline,Sync,1Mb x 18,200MHz,3.3V or 2.5V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

18 Mbit 1 M x 18 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel