ISSI SRAM

Results: 1 007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5,4M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

70 ns SMD/SMT BGA-54 Reel
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,1.7v-1.95v,48 Ball BGA (6x8mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 Mbit 512 k x 16 70 ns Parallel 1.95 V 1.7 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,Pseudo SRAM,Asynch/Page, 1M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

16 Mbit 1 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

128 Mb 16 M x 8 200 MHz OPI 1.95 V 1.7 V 30 mA - 40 C + 105 C TFBGA-24 Reel

ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

128 Mb 16 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp Non-Stocked
Min.: 1
Mult.: 1
: 2 500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

64 Mb 8 M x 8 200 MHz Serial 1.95 V 1.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel

ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

64 Mb 8 M x 8 200 MHz Serial 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 1.7V-1.95V, VDDQ 1.7V-1.95V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel

ISSI SRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 480
Mult.: 480

64 Mb 8 M x 8 35 ns 200 MHz 2 V 1.7 V 15 mA - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 480
Mult.: 480

64 Mb 8 M x 8 35 ns 200 MHz 3.6 V 2.7 V 15 mA - 40 C + 105 C SMD/SMT TFBGA-24
ISSI SRAM 3Mb,High-Speed,Async,128K x 24,8ns,3.3v,119 Ball PBGA (14x22 mm), RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 84
Mult.: 84

3 Mbit 128 k x 24 8 ns Parallel 3.465 V 3.135 V 110 mA 0 C + 70 C SMD/SMT BGA-119
ISSI SRAM 3Mb,High-Speed,Async,128K x 24,8ns,3.3v,119 Ball PBGA (14x22 mm), RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3 Mbit 128 k x 24 8 ns Parallel 3.465 V 3.135 V 110 mA 0 C + 70 C SMD/SMT BGA-119 Reel
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

64 Mbit 8 M x 8 200 MHz Serial 1.95 V 1.7 V - 40 C + 85 C SMD/SMT BGA-24 Reel
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

64 Mbit 8 M x 8 166 MHz Serial - 40 C + 85 C SMD/SMT BGA-24 Reel
ISSI SRAM 256Mb 1.8V/3.0V SERIAL PSRAM MEMORY WITH 200MHZ DTR OPI (OCTAL PERIPHERAL INTERFACE) PROTOCOL Non-Stocked
Min.: 2 500
Mult.: 2 500

166 MHz Serial 3.6 V 1.7 V 30 mA - 40 C + 85 C BGA-24 Reel
ISSI SRAM 8Mb,Pipeline,Sync,512K x 18,200Mhz,3.3v I/O,100 Pin TQFP, 3CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

256 M x 8 32 M x 8 35 ns 200 MHz 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel

ISSI SRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

64 Mb 8 M x 8 35 ns 200 MHz 2 V 1.7 V 15 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel

ISSI SRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

64 Mb 8 M x 8 35 ns 200 MHz 3.6 V 2.7 V 15 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel
ISSI SRAM 8Mb,"No-Wait"/Flow-Through,Sync,256K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

ISSI SRAM 8Mb,"No-Wait"/Flow-Through,Sync,256K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 3 ns 200 MHz Parallel 3.465 V 3.135 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,250Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

FBGA-165 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,250Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

FBGA-165