Infineon Technologies SRAM

Results: 529
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM 460In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT VFBGA-48 AEC-Q100 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 592In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 2 259In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM MICROPOWER SRAMS 850In Stock
Min.: 1
Mult.: 1
: 1 000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 349In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM ASYNC 2 895In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 2 192In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC 360In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM SYNC SRAMS 144In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM SYNC SRAMS 96In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 774In Stock
Min.: 1
Mult.: 1
: 1 000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 1 071In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Tray
Infineon Technologies SRAM ASYNC 669In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

Infineon Technologies SRAM 4Mb 55ns 512K x 8 Low Power SRAM 886In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 2M x 8 LP SRAM 1 092In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz SRAM 248In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 1 180In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 1 581In Stock
Min.: 1
Mult.: 1
: 2 000

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1 711In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 850In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Tray
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 437In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 1 815In Stock
Min.: 1
Mult.: 1
: 2 000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape
Infineon Technologies SRAM ASYNC SRAMS 413In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM SYNC SRAMS 619In Stock
Min.: 1
Mult.: 1
: 750

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape
Infineon Technologies SRAM 36MB SRAM with ECC 144In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 2.5 ns 250 MHz Parallel 3.6 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray