1 Mbit SMD/SMT SRAM

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 2 461In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM 460In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT VFBGA-48 AEC-Q100 Tray
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 471In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 AEC-Q100 Tube
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5 073In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1 700In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM 21In Stock
Min.: 1
Mult.: 1

1 Mbit 32 k x 36 10 ns Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1 058In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1 071In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 76In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 55In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Renesas Electronics SRAM 3V 64K X 16 SRAM 149In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 17In Stock
1 500Expected 08/10/2026
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 1 298In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 704In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 226In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 340In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Commercial Temp - Tube 715In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-44 Tube

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS 966In Stock
Min.: 1
Mult.: 1
: 1 000

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2 609In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 1Mb 15ns 64Kx16 Async SRAM 1 153In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 2.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1Mb 2.4V-3.6V (10ns) 64K x 16 Async SRAM 112In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT BGA-48
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRA 139In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRA 108In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 91In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM 86In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-32 Tube