SRAM

Results: 11 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 36MB SRAM with ECC 106In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 150 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72Mb 2.5V 167Mhz 2Mx36 Pipelined SRAM 46In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 2.625 V 2.375 V 400 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 1 346In Stock
Min.: 1
Mult.: 1
: 1 500

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM 2 141In Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray

onsemi SRAM GENERAL SALES (ULP) 5 966In Stock
Min.: 1
Mult.: 1
: 3 000

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 16K X 16K 37In Stock
Min.: 1
Mult.: 1

256 kbit 16 k x 16 20 ns Parallel 5.5 V 4.5 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM 21In Stock
Min.: 1
Mult.: 1

1 Mbit 32 k x 36 10 ns Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1 058In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1 071In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 4k, 5.0V EERAM IND 2 750In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Infineon Technologies SRAM 4Mb 1.8V 55ns 256K x 16 LP SRAM 1 968In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns Parallel 2.25 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 286In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM SYNC SRAMS 48In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM Sync SRAMs 96In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 178 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 2 461In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 60In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 773In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 1 507In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1 029In Stock
Min.: 1
Mult.: 1
: 1 000

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 744In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM SYNC SRAMS 113In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 143 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx8, 512K, 3.3V DUAL-PORT RAM 42In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 20 ns Parallel 3.6 V 3 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT 211In Stock
Min.: 1
Mult.: 1

32 kbit 2 k x 16 25 ns Parallel 5.5 V 4.5 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 260In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray