SMD/SMT Reel SRAM

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 1 798In Stock
Min.: 1
Mult.: 1
: 1 000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 5 338In Stock
Min.: 1
Mult.: 1
: 1 000

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 17In Stock
1 500Expected 08/10/2026
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 1 298In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 1 027In Stock
Min.: 1
Mult.: 1
: 1 500

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 2 913In Stock
Min.: 1
Mult.: 1
: 3 300

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 4 005In Stock
Min.: 1
Mult.: 1
: 2 500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 1M x16 Low Power SRAM 881In Stock
Min.: 1
Mult.: 1
: 1 000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 1 815In Stock
Min.: 1
Mult.: 1
: 2 000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4 490In Stock
Min.: 1
Mult.: 1
: 3 000

8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 2 377In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 903In Stock
Min.: 1
Mult.: 1
: 1 000

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS 966In Stock
Min.: 1
Mult.: 1
: 1 000

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Industrial Temp - Tape & Reel 705In Stock
Min.: 1
Mult.: 1
: 1 000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM 183In Stock
Min.: 1
Mult.: 1
: 1 000

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel
ISSI IS66WVO16M8DALL-200BLI-TR
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 2 337In Stock
Min.: 1
Mult.: 1
: 2 500
128 Mbit 16 M x 8 5 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel, Cut Tape
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 2 230In Stock
Min.: 1
Mult.: 1
: 2 500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Commercial Temp - Tape & Reel 476In Stock
Min.: 1
Mult.: 1
: 1 000

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
ISSI IS66WVE4M16ECLL-70BLI
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns 551In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Reel

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 3 544In Stock
Min.: 1
Mult.: 1
: 2 500

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2 412In Stock
Min.: 1
Mult.: 1
: 2 500

256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
Alliance Memory SRAM 32Mb (2Mx16) FAST Async SRAM, 10ns, Industrial Grade, 48b FBGA package,Wide Voltage:1.65V - 3.6V 1 901In Stock
Min.: 1
Mult.: 1
: 2 000

32 MB 2 M x 16 10 ns, 12 ns 3.6 V 1.65 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

128 Mb 35 ns 200 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 2 465In Stock
Min.: 1
Mult.: 1
: 2 500

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
Alliance Memory SRAM 16Mb 1M x 16 Bit Low Power CMOS SRAM with switchable IO options x16 or x8 Reel 1 434In Stock
Min.: 1
Mult.: 1
: 1 500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape