ML86V7675TBZ03A

ROHM Semiconductor
755-ML86V7675TPZ0AX
ML86V7675TBZ03A

Mfr.:

Description:
Video ICs IC, Video IC, Decoder, 3.3V Supply, CVBS/S-Video/Component Input, NTSC/PAL/SECAM Format, ITU-R/YCbCr Output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Video ICs
RoHS:  
Decoder
1 Channel
3 V to 3.6 V
80 nA
- 20 C
+ 70 C
SMD/SMT
WQFN-12
Reel
Cut Tape
Brand: ROHM Semiconductor
Interface Type: I2C
Moisture Sensitive: Yes
Pd - Power Dissipation: 880 mW
Product: Battery Chargers
Product Type: Video ICs
Factory Pack Quantity: 1600
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ML86V7675 Digital Video Decoder LSI

ROHM Semiconductor ML86V7675 Digital Video Decoder LSI converts NTSC, PAL analog video signals, 480i/576i/480p/576p analog video signals, analog EGA (400 x 234, 480 x 234), analog RGB WVGA (800 x 480) signals into the YCbCr standard digital format defined by ITU-R recommendations BT.601/BT.656. The device has built-in 10-bit A/D converters and can accept only composite video signal, S-video signal, or Component video signal as an analog input.

In Stock: 1 600

Stock:
1 600 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,26 € 12,26 €
9,67 € 96,70 €
9,02 € 225,50 €
8,13 € 813,00 €
7,89 € 1 972,50 €
7,70 € 3 850,00 €
7,57 € 7 570,00 €
Full Reel (Order in multiples of 1600)
7,37 € 11 792,00 €