BT820B-T

Bridgetek
895-BT820B-T
BT820B-T

Mfr.:

Description:
Video ICs EVE5, 5th Generation Embedded Video Engine with DDR DRAM frame-buffer and dual-channel LVDS inputs and outputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
RoHS:  
2 Channel
0 V to 4 V
270 mA
- 40 C
+ 105 C
SMD/SMT
LFBGA-329
Tray
Brand: Bridgetek
Display Resolution - Pixels: 2048 x 2048
Interface Type: LVDS
Moisture Sensitive: Yes
Product: Video ICs
Product Type: Video ICs
Resolution: 16 bit
Series: BT820B Series
Subcategory: Video ICs
Supply Voltage - Max: 4 V
Supply Voltage - Min: 0 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT820 Framebuffer-Based Embedded Video Engine

Bridgetek BT820 Framebuffer-Based Embedded Video Engine is a powerful device designed to streamline the process of incorporating high-quality video display capabilities into embedded systems. With advanced hardware architecture, the Bridgetek BT820 enables efficient rendering of graphics and video, supporting resolutions up to Full HD (1920x1080) while providing a variety of display interfaces, including parallel RGB and LVDS. This versatility makes the BT820 an ideal solution for applications requiring real-time video processing, such as industrial control systems, automotive displays, and consumer electronics. The integrated framebuffer, combined with support for multiple color formats and robust processing power, allows for smooth, high-performance visuals while reducing system complexity and power consumption. The BT820 offers flexible integration options, enabling developers to easily implement rich graphical user interfaces (GUIs) and dynamic video content with minimal resource usage.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,21 € 16,21 €
13,13 € 131,30 €
11,86 € 296,50 €
11,17 € 1 117,00 €
10,89 € 2 722,50 €
10,55 € 5 275,00 €
10,54 € 10 540,00 €