LQFN-48 Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Switching Voltage Regulators 18V, Quad 5A/ Quad Phase 20A Silent Switcher 2 Step-Down Regulator
1 936Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 490

SMD/SMT LQFN-48 Buck 16.2 V 5 A 4 Output 2.9 V 18 V 30 uA 400 kHz to 3 MHz - 40 C + 125 C Tray
Analog Devices Switching Voltage Regulators 18V, Quad 5A/ Quad Phase 20A Silent Switcher 2 Step-Down Regulator Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT LQFN-48 Buck 500 mV to 900 mV 5 A 4 Output 2.9 V 18 V 30 uA 400 kHz to 3 MHz - 40 C + 125 C Reel