5 % LDO Voltage Regulators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 1.5-A low-dropout (L DO) linear regulato 4 680In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WSON-8 1.5 A 1 Output 650 mV 6 V 57 dB Adjustable - 40 C + 125 C 150 mV TPS7A74 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Ultra Low Iq 50Ma LD O Vreg A 926-LM9036 A 926-LM9036MX33NOPB 2 533In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 50 mA 1 Output Positive 25 uA - 45 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Tube
Microchip Technology LDO Voltage Regulators 500mA 3% LDO Improved LM2937 3 330In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 500 mA 1 Output Positive 8 mA 2.5 V 16 V 75 dB Fixed - 40 C + 125 C 300 mV MIC5237 Tube
Texas Instruments LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage A A 926-LM9036MX50NOPB 4 519In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 25 uA - 45 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Tube
Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C rnt Vtg Reg A 926-L A 926-LM9036DTX50NOPB 395In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 5 V 50 mA 1 Output Positive 25 uA - 45 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Tube

Texas Instruments LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage 1 044In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 5 V 50 mA 1 Output Positive 25 uA - 45 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500mA 3% LDO Improved LM2937 83In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 500 mA 1 Output Positive 8 mA 2.5 V 16 V 75 dB Fixed - 40 C + 125 C 300 mV MIC5237 Tube
Taiwan Semiconductor LDO Voltage Regulators 100MA 3.3V LOW QUIESCENT CURRENT LDO 26 958In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 3.3 V 100 mA 1 Output Positive 3 mA 4.8 V 30 V Fixed - 40 C + 125 C 950 mV AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor LDO Voltage Regulators 100MA 5V LOW QUIESCENT CURRENT LDO 78 472In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 5 V 100 mA 1 Output Positive 3 mA 30 V Fixed - 40 C + 125 C 950 mV AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, 35V, 4.8V, 5.2V 3 805In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 5 V 500 mA 1 Output Positive 4.2 mA 35 V 80 dB Fixed - 40 C + 125 C 2 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -20V, -4.8V, -5.2V 2 770In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 - 5 V 100 mA 1 Output Negative 6.5 mA - 20 V 49 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -20V, -4.8V, -5.2V 5 245In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole TO-92-3 - 5 V 100 mA 1 Output Negative 6.5 mA - 20 V 49 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -20V, -5.75V, -6.25V 1 694In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole TO-92-3 - 6 V 100 mA 1 Output Negative 6.5 mA - 20 V 48 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -23V, -7.7V, -8.3V 878In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 - 8 V 100 mA 1 Output Negative 6.5 mA - 23 V 46 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -23V, -7.7V, -8.3V 5 218In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole TO-92-3 - 8 V 100 mA 1 Output Negative 6.5 mA - 23 V 46 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -24V, -8.6V, -9.4V 5 421In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SO-8 - 9 V 100 mA 1 Output Negative 6.5 mA - 24 V 45 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -24V, -8.6V, -9.4V 786In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 - 9 V 100 mA 1 Output Negative 6.5 mA - 24 V 45 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -24V, -8.6V, -9.4V 2 691In Stock
2 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

Through Hole TO-92-3 - 9 V 100 mA 1 Output Negative 6.5 mA - 24 V 45 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -25V, -9.6V, -10.4V 1 111In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 - 10 V 100 mA 1 Output Negative 6.5 mA - 25 V 44 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -25V, -9.6V, -10.4V 4 513In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole TO-92-3 - 10 V 100 mA 1 Output Negative 6.5 mA - 25 V 44 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -27V, -11.5V, -12.5V 915In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 - 12 V 100 mA 1 Output Negative 6.5 mA - 27 V 42 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -27V, -11.5V, -12.5V 5 664In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole TO-92-3 - 12 V 100 mA 1 Output Negative 6.5 mA - 27 V 42 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -30V, -14.4V, -15.6V 217In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SO-8 - 15 V 100 mA 1 Output Negative 6.5 mA - 30 V 39 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -30V, -14.4V, -15.6V 911In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 - 15 V 100 mA 1 Output Negative 6.5 mA - 30 V 39 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -30V, -14.4V, -15.6V 5 645In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole TO-92-3 - 15 V 100 mA 1 Output Negative 6.5 mA - 30 V 39 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack