Gate Drivers

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers Improved 6A Hi-Speed, Hi-Current Single MOSFET Driver (Inverting) 317In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 20 V Inverting 25 ns 25 ns - 40 C + 125 C MIC4129 Tube
Microchip Technology Gate Drivers 4A Low Side Dual Inv+Non-Inv Gate Drvr, MSOP-8 2 830In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 15 ns 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 107In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole CERDIP-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns - 25 C + 85 C TC427 Tube

Microchip Technology Gate Drivers 9.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 2 494In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0901 AEC-Q100 Reel, Cut Tape

Microchip Technology Gate Drivers 9.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8 2 539In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 9 A 4.5 V 18 V Non-Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0902 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers HI SPD 4CH MSFET DRV w/INVERTING OUT 2 109In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT VQFN-16 Reel, Cut Tape
Microchip Technology Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Inverting) 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

MOSFET Gate Drivers Low-Side SMD/SMT MLF-8 2 Driver 2 Output 3 A 4.5 V 20 V Inverting 11 ns 11 ns - 40 C + 125 C MIC4123 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Low Side Single Non-Inv Gate Drvr, TO-220 248In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C MIC4429 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET driver with low threshold input 3 300In Stock
Min.: 3 300
Mult.: 3 300
: 3 300
MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C AEC-Q100 Reel

Microchip Technology Gate Drivers 1.2A Dual MOSFET Drv Driver 283In Stock
Min.: 1
Mult.: 1

PDIP-8 TC1427 AEC-Q100 Tube
Microchip Technology Gate Drivers 3A MOSFET Driver 206In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 2 A 4.5 V 18 V Inverting 12 ns 15 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp V Temp 571In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4428 Tube
Microchip Technology Gate Drivers 4.5A Dual Non-Inv Matched, High-speed, Low-side MOSFET Driver 297In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0454 AEC-Q100 Tube

Microchip Technology Gate Drivers Horn Driver I/C 8 DFN 2x3x0.9mm T/R 740In Stock
3 300Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 300

Piezoelectric Horn Drivers SMD/SMT DFN-8 2 Driver 2 Output 16 mA 6 V 16 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3A Sngl Inv 406In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 3 A 4.5 V 16 V Inverting 28 ns 28 ns 0 C + 70 C TC1413 Tube
Microchip Technology Gate Drivers 1.5A Sngl 30V MOSFET Drvr Inv 120In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side Through Hole PDIP-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Inverting 25 ns 33 ns - 40 C + 125 C TC4431 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Drvr 20In Stock
300Expected 06/10/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Sngl 30V Inv 48In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side Through Hole PDIP-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Inverting 25 ns 33 ns - 40 C + 85 C TC4431 Tube
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 875In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 1 278In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 20 ns 29 ns 0 C + 70 C MIC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.7A push-pull isolated transformer driver for implementing low-power isolated power supplies, 150KHz 3 247In Stock
Min.: 1
Mult.: 1
Transformer Driver SMD/SMT SOT-23-6 3.5 A 3 V 5.5 V - 40 C + 125 C
Microchip Technology Gate Drivers 1.7A push-pull isolated transformer driver for implementing low-power isolated power supplies, 450KHz 3 167In Stock
Min.: 1
Mult.: 1
Transformer Driver SMD/SMT SOT-23-6 3.5 A 3 V 5.5 V - 40 C + 125 C
Microchip Technology Gate Drivers 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, TDFN-8 1 928In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0455 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 28V Half Bridge Gate Drvr, DFN-8 3 778In Stock
Min.: 1
Mult.: 1
: 5 000

MOSFET Gate Drivers Half-Bridge SMD/SMT QFN-16 2 Driver 2 Output 20 mA 4.5 V 28 V 15 ns 13.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3 393In Stock
Min.: 1
Mult.: 1
MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 27 ns 27 ns - 40 C + 125 C AEC-Q100