Gate Drivers

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp E Temp MSOP8 320In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4428 Tube
Microchip Technology Gate Drivers 62mm Electrical Main-1200V 10In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side Through Hole 2 Driver 2 Output 10 mA 14 V 16 V 80 ns 90 ns - 40 C + 85 C AgileSwitch
Microchip Technology Gate Drivers RF MOSFET (VDMOS) Half-Bridge Hybrid 500 V 1700 W 30 MHz T4 8In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT Module 2 Driver 2 Output 8 A 8 V 15 V Inverting, Non-Inverting 5 ns 5 ns - 40 C + 175 C


Microchip Technology Gate Drivers RF MOSFET (VDMOS) Full-Bridge Hybrid 500 V 4500 W 30 MHz T102 3In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Full-Bridge SMD/SMT 4 Driver 4 Output 15 A 10 V 15 V Non-Inverting 35 ns 2.5 ns + 175 C
Microchip Technology Gate Drivers 4.5A Dual 642In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Single 13 539In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 2 280In Stock
9 900Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 1.5A Sngl MOSFET Drvr 5 170In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C MCP1416 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A SNGL MOSFET Drvr 25 007In Stock
81 000On Order
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C MCP1416 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 3 207In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 MCP14A0155 Reel, Cut Tape
Microchip Technology Gate Drivers 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, 2x3 TDFN8 3 694In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MCP14A1202 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Horn driver 9 900In Stock
Min.: 1
Mult.: 1
: 3 300

Piezoelectric Horn Drivers SMD/SMT SOIC-8 2 Driver 2 Output 16 mA 6 V 16 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 2 250In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns - 40 C + 85 C TC427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3A Dual MOSFET Drvr 2 232In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C TC4424A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual td Match 2 471In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C TC4426A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 1 650In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 4 492In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4427 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 6 037In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4427 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual td Match 6 490In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4427 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Etemp MSOP8 3 016In Stock
2 500Expected 19/01/2027
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4427 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual td Match 4 777In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Ctemp SOIC8 4 562In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4427 Tube
Microchip Technology Gate Drivers 1.5A Dual 4 073In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Ctemp PDIP8 3 832In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4427 Tube
Microchip Technology Gate Drivers 1.5A Dual 2 868In Stock
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4427 Reel, Cut Tape, MouseReel