onsemi Gate Drivers

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Gate Drivers DUAL 5 A HIGH SPEED LOW-SIDE MOSFET DRIVERS WITH ENABLE FOR AUTOMOTIVE (AECQ100 GRADE 1) 2 297In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3 000

MOSFET Drivers Low-Side SMD/SMT MSOP-8 2 Output 6 A 4.5 V 20 V Inverting 8 ns 8 ns - 40 C + 140 C NCV81071 Reel, Cut Tape
onsemi Gate Drivers Automotive 3.75 kVRMS, 4.5-A/9-A Isolated Single Channel Gate Driver 1 396In Stock
Min.: 1
Mult.: 1
: 2 500

Gate Drivers Single SMD/SMT SOIC-8 1 Driver 1 Output 3 V 20 V Inverting, Non-Inverting 12 ns 8.3 ns - 40 C + 125 C NCV51752 Reel, Cut Tape

onsemi Gate Drivers Half Bridge Gate Dvr 33 867In Stock
Min.: 1
Mult.: 1
Max.: 120
: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 180 mA 10 V 20 V 230 ns 90 ns - 40 C + 125 C FAN7380 Reel, Cut Tape, MouseReel

onsemi Gate Drivers ISOLATED DRIVER IN 8-PIN WIDE BODY PACKAGE 18 782In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6.5 A 20 V 20 V Non-Inverting 13 ns 13 ns - 40 C + 125 C NCD57090 Reel, Cut Tape
onsemi Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 7 204In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 NCD57081 Reel, Cut Tape


onsemi Gate Drivers 120MOHM HIGH SIDE SMARTFET 3 892In Stock
Min.: 1
Mult.: 1
: 2 500

NCV84120 Reel, Cut Tape

onsemi Gate Drivers AUTOMOTIVE DRIVER 1 372In Stock
Min.: 1
Mult.: 1
: 2 500

NCV7755 Reel, Cut Tape
onsemi Gate Drivers single 2A High Speed Low Side CMOS 35 896In Stock
Min.: 1
Mult.: 1
Max.: 160
: 3 000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4.5 V 18 V Inverting, Non-Inverting 13 ns 9 ns - 40 C + 125 C FAN3100C Reel, Cut Tape, MouseReel
onsemi Gate Drivers dual 2A with non-inverting TTL 48 881In Stock
Min.: 1
Mult.: 1
Max.: 210
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3227T Reel, Cut Tape, MouseReel
onsemi Gate Drivers Low Voltage Smart Power Stage 3 10 495In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PQFN-39 2 Driver 1 Output 70 A 4.5 V 5.5 V 9 ns 6 ns - 40 C + 125 C FDMF3170 Reel, Cut Tape, MouseReel
onsemi NCP81074AMNTBG
onsemi Gate Drivers SINGLE CHANNEL 10A H 16 161In Stock
Min.: 1
Mult.: 1
Max.: 90
: 3 000

MOSFET Gate Drivers Low-Side SMD/SMT 1 Driver 1 Output 10 A 4.5 V 20 V 7 ns 7 ns - 40 C + 140 C NCP81074 Reel, Cut Tape, MouseReel
onsemi Gate Drivers SECONDARY SIDE SYNCHRONOUS RECTIFICATION DRIVER FOR HIGH EFFICIENCY SMPS TOPOLOGIES 2 587In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers High-Side SMD/SMT TSOP-6 1 Driver 1 Output 2 A, 7 A 3.7 V 35 V 60 ns 25 ns - 40 C + 125 C NCP4307 Reel, Cut Tape
onsemi Gate Drivers IGN-GATE DRIVER IC SO8 3 895In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 4 V 28 V - 40 C + 150 C FAN1100_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers VEL Gate Driver 2 444In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 9.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3224TU_F085 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 225V,TTL input logic compatible 0.65/0.35A sink/source current 13 211In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 650 mA 10 V 20 V 60 ns 30 ns - 40 C + 125 C FAN7842 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET 3 732In Stock
Min.: 1
Mult.: 1
Max.: 100

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 1.5 A 6.1 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 85 C MC33152 Tube
onsemi Gate Drivers HIGH CURRENT IGBT GATE DRIVER 1 748In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 4 A 20 V 30 V 18 ns 19 ns - 40 C + 125 C NCD5701 Reel, Cut Tape, MouseReel
onsemi Gate Drivers IGBT Gate Drivers High-Cur Stand-Alone 2 177In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 4 A 20 V 30 V 9.2 ns 7.9 ns - 40 C + 125 C NCD5703 Reel, Cut Tape, MouseReel
onsemi Gate Drivers HIGH VOLT MOSFET DRIVER 3 237In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 500 mA - 300 mV 20 V 85 ns 35 ns + 150 C NCP5109 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 100V High-Frequency, High Side and Low Side Gate Driver 100V High-Frequency 3 890In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 6 A 8 V 16 V 6 ns 4 ns - 40 C + 150 C NCV51511 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Gate Drivers Automotive SiC MOSFET Driver, Low-Side, Single 6 A High-Speed Automotive Qual 2 712In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers Low-Side SMD/SMT QFN-24 1 Driver 1 Output 6 A 10 V 22 V 8 ns 8 ns - 40 C + 125 C NCV51705 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Gate Drivers ORDERABLE PART NUMB ER OF 2 861In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 1 Driver 1 Output 4 A 0 V 20 V Inverting 9.2 ns 7.9 ns - 40 C + 125 C NCV5702 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers Dual 2A w/Non-invert CMOS Inputs 3 648In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3227C Reel, Cut Tape, MouseReel
onsemi Gate Drivers High Side Gate Drivr with Recharge FET 1 658In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 450 mA 4.5 V 20 V 65 ns 25 ns - 40 C + 125 C FAN7085_GF085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current 2 298In Stock
Min.: 1
Mult.: 1
: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.5 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C FAN73933 Reel, Cut Tape, MouseReel