Inverting Gate Drivers

Results: 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 6A Single 349In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 30 ns 30 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A SNGL MOSFET Drvr 945In Stock
24 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Inverting 18 ns 21 ns - 40 C + 125 C MCP1415 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Inv MOSFET Drvr 275In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0303 AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 89In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 4 A 4.5 V 18 V Inverting 15 ns 18 ns - 40 C + 125 C MCP14E3 AEC-Q100 Tube
Microchip Technology Gate Drivers 2A MOSFET Driver 243In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 18 V Inverting 12 ns 15 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 2A MOSFET Driver 94In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 14 ns 17 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 2A MOSFET Driver 91In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 14 ns 17 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 3A Sngl Inv 103In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 4.5 V 16 V Inverting 28 ns 28 ns - 40 C + 85 C TC1413 Tube
Microchip Technology Gate Drivers 3A Sngl Inv 154In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 3 A 4.5 V 16 V Inverting 28 ns 28 ns - 40 C + 85 C TC1413 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 511In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 125 C TC4426A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 372In Stock
3 300Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 125 C TC4426A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Sngl 30V Inv 19In Stock
400Expected 26/04/2027
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Inverting 25 ns 33 ns 0 C + 70 C TC4431 Tube
Microchip Technology Gate Drivers 1.5A Sngl 30V Inv 94In Stock
1 000Expected 09/11/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Inverting 25 ns 33 ns - 40 C + 85 C TC4431 Tube
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 203In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220-5 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 30 ns 32 ns - 40 C + 125 C TC4451 AEC-Q100 Tube
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 714In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 30 ns 32 ns - 40 C + 125 C TC4451 AEC-Q100 Tube
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 150In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 30 ns 32 ns - 40 C + 125 C TC4451 AEC-Q100 Tube
Texas Instruments Gate Drivers Complementary Switch FET Drivers 262In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 7 V 20 V Inverting 30 ns 25 ns - 40 C + 85 C UC2714 Tube
Texas Instruments Gate Drivers 3-A 120-V half-brid ge gate driver with 79In Stock
3 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

Half-Bridge Drivers Half-Bridge SMD/SMT VSON-8 1 Driver 2 Output 3.5 A 5.5 V 16 V Inverting 12 ns 10 ns - 40 C + 150 C UCC27282 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 4-A with Enable A 595-UCC27423D A 5 A 595-UCC27423D 290In Stock
5 000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Inverting 20 ns 15 ns - 40 C + 105 C UCC27423 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 4-A with Enable 990In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 4 A 4 V 15 V Inverting 20 ns 15 ns - 40 C + 105 C UCC27423 Tube

Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27523DGN 1 184In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting 7 ns 7 ns - 40 C + 140 C UCC27523 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27523D 1 671In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting 7 ns 7 ns - 40 C + 140 C UCC27523 Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers HV Gate Driver 385In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT TSOT-25-5 1 Driver 1 Output 1.9 A 4.5 V 18 V Inverting 15 ns 15 ns - 40 C + 125 C DGD0215 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 10A Gate Driver 40V 9.5ns 527In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 1 080
: 3 000

IGBT, MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 10 A 40 V Inverting 208 ns 53 ns - 55 C + 150 C ZXGD3 AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Gate Drivers 5 kV opto-driver replacement in SDIP6 84In Stock
Min.: 1
Mult.: 1

Isolated Gate Drivers SMD/SMT SOIC-8 1 Driver 2 Output 600 mA 5 V 30 V Inverting 5.5 ns 8.5 ns - 40 C + 125 C Si8261 AEC-Q100 Tube