SOIC-28 Gate Drivers

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Infineon Technologies Gate Drivers 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD 2 713In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 500 mA 10 V 20 V 90 ns 40 ns - 40 C + 125 C IR223X Tube

Infineon Technologies Gate Drivers 3Phs Drvr Sft Trn On Invrt 200ns 1 488In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 6 Output 200 mA 11.5 V 20 V 190 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 3Phs Drvr Hi&Lw Sd Inpt 200ns Deadtime 5 313In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 200 mA 10 V 20 V 150 ns 70 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 3Phs Drvr Sft Trn On Invrt 200ns 1 824In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-28 6 Driver 6 Output 200 mA 10 V 20 V 190 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers HV Gate Driver 2 877In Stock
Min.: 1
Mult.: 1
: 1 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 3 Output 350 mA 10 V 20 V Inverting 90 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD 1 045In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 500 mA 10 V 20 V 90 ns 40 ns - 40 C + 125 C IR223X Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 3Phs Drvr Sft Trn On Invrt 200ns 631In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-28 6 Driver 6 Output 350 mA 12 V 20 V 190 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is 776In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

Gate Driver Half-Bridge SMD/SMT SOIC-28 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is 116In Stock
2 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 000

Gate Driver High-Side, Low-Side SMD/SMT SOIC-28 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V 8 ns 8 ns - 40 C + 150 C Reel, Cut Tape, MouseReel

onsemi Gate Drivers 3Ch Half Bridge Gate Driver 806In Stock
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 3 Driver 3 Output 650 mA 10 V 20 V 50 ns 30 ns - 40 C + 125 C FAN73893 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 3 PHASE DRVR INVERTING INPUT 1 186In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 200 mA 10 V 20 V 80 ns 35 ns - 40 C + 125 C Tube
STMicroelectronics Gate Drivers Triple half-bridge high-voltage gate driver 2 623In Stock
5 000Expected 07/05/2027
Min.: 1
Mult.: 1
: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 3 Output 350 mA 9 V 20 V 120 ns 50 ns - 40 C + 125 C STDRIVE601 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3-A 100-V full brid ge gate driver with A 926-SM72295MA/NOPB 2 202In Stock
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers Full-Bridge SMD/SMT SOIC-28 4 Driver 4 Output 3 A 8 V 14 V 8 ns 8 ns - 40 C + 125 C SM72295 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 3 PHASE DRVR INVERTING INPUT 4 673In Stock
7 820On Order
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 500 mA 10 V 20 V 80 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 3 PHASE DRVR INVERTING INPUT 1 395In Stock
7 000On Order
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 200 mA 10 V 20 V 80 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current 556In Stock
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 3 Driver 650 mA 10 V 20 V 50 ns 30 ns - 40 C + 125 C FAN73892 Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers HV Gate Driver 13In Stock
Min.: 1
Mult.: 1
: 1 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 3 Output 350 mA 10 V 20 V 90 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V 3Phs Drvr IC w/Intgr BSF & Prot
955Expected 03/09/2026
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-28 6 Driver 6 Output 200 mA 10 V 20 V 125 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Gate Drivers 3-Phase Half-Bridge DRVR 120mA SOIC-28 73 500Factory Stock Available
Min.: 1
Mult.: 1
: 1 500

Half-Bridge Drivers SMD/SMT SOIC-28 6 Driver 6 Output 10 V 20 V 90 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Triple half-bridge high-voltage gate driver Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

Half-Bridge Drivers 3-Phase / Three Phase SMD/SMT SOIC-28 3 Driver 3 Output 200 mA 9 V 20 V 120 ns 50 ns - 40 C + 150 C STDRIVE601 Tube

Infineon Technologies Gate Drivers 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 500 mA 10 V 20 V 90 ns 40 ns - 40 C + 125 C IR223X Reel