SSOP-28 Gate Drivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers 6Ch Ser/Para Low- Si de Pre-FET Drvr A 5 A 595-TPIC46L01DB 1 790In Stock
Min.: 1
Mult.: 1
: 2 000

Low-Side SMD/SMT SSOP-28 - 40 C + 125 C TPIC46L01 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 6Ch Ser/Para Low- Si de Pre-FET Drvr A 5 A 595-TPIC46L02DB Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT SSOP-28 - 40 C + 125 C TPIC46L02 Reel
Texas Instruments Gate Drivers 6Ch Serial/Parallel Lo-Side Pre-FET Drvr ALT 595-TPIC46L02DBR Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Low-Side SMD/SMT SSOP-28 - 40 C + 125 C TPIC46L02 Reel
ROHM Semiconductor Gate Drivers Gate driver with isolation voltage 2500Vrms, 1ch. Fault signal, ready signal, (UVLO), thermal protection, desaturation protection (DESAT) , miller clamp, switching controller and output state feedback functions are all built-in. Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SSOP-28 1 Driver 1 Output 4.5 A 4 V 32 V 50 ns 50 ns - 40 C + 125 C BM14270MUV-LB AEC-Q100 Reel
ROHM Semiconductor Gate Drivers Gate driver with an isolation voltage of 2500Vrms, I-O delay time of 250ns, minimum input pulse width of 170ns. Non-Stocked
Min.: 1
Mult.: 1
: 1 500

Isolated Gate Drivers SMD/SMT SSOP-28 1 Driver 2 Output 8 mA 9 V, 4.5 V 30 V, 24 V 30 ns 30 ns - 40 C + 125 C BM60055FV-C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers AECQ Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 1 500

Isolated Gate Drivers Low-Side SMD/SMT SSOP-28 1 Driver 1 Output 20 A 14 V, 4.5 V 20 V, 5.5 V 30 ns 30 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape