TB9084FTG(EL)

Toshiba
757-TB9084FTGEL
TB9084FTG(EL)

Mfr.:

Description:
Gate Drivers Automotive 3-phase brushless pre-driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Gate Driver
High-Side, Low-Side
SMD/SMT
VQFN-36
1 Driver
3 V
5.5 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Toshiba
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Logic Type: CMOS
Maximum Turn-Off Delay Time: 350 ns
Maximum Turn-On Delay Time: 350 ns
Moisture Sensitive: Yes
Operating Supply Current: 46 mA
Pd - Power Dissipation: 774 mW
Product Type: Gate Drivers
Propagation Delay - Max: 350 ns
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TB9084FTG Automotive Gate Driver IC

Toshiba TB9084FTG Automotive Gate Driver IC is designed for automotive brushless motors. This module is equipped with a charge pump, an oscillation circuit, an SPI communication circuit, a motor current sensing circuit, and multiple types of abnormality detection circuits. The TB9084FTG is used in 12V battery systems and jumpstart environments. The device is AEC-Q100 qualified and allows abnormality detection conditions and reaction operation after abnormality detection is set via the SPI communication. Toshiba TB9084FTG Automotive Gate Driver IC is ideal for motor generators, electric oil pumps, and automotive body system applications such as power tailgates and power sliding doors.

In Stock: 4 000

Stock:
4 000 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 6,62 €
5,13 € 51,30 €
4,75 € 118,75 €
4,33 € 433,00 €
4,11 € 1 027,50 €
4,10 € 2 050,00 €
4,04 € 4 040,00 €
3,94 € 7 880,00 €
Full Reel (Order in multiples of 4000)
3,73 € 14 920,00 €