Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging

Microchip Technology Supervisory Circuits Push-Pull Low 239In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Push-Pull Low 1 139In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC70-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 1 830In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Open Drain 9In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SC70-3 2.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 234In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 2.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 496In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 1 050In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 2.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 2 280In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SC-70-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 3 124In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SC70-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 1uA Sup Push-Pull Act Low 332In Stock
Min.: 1
Mult.: 1
: 1 000

Voltage Detector SMD/SMT SOT-89-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 1 050In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain Low 1 234In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 2.625 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Tube
Microchip Technology Supervisory Circuits Open Drain Low 182In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 4.475 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 591In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP121 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 2 206In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP121 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain Low 1 594In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 1 570In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Push-Pull Low 4 300In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.075 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP809 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull High 4 271In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.925 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP810 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull High 3 578In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.075 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP810 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Push-Pull High 427In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.725 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP810 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 4.63V Reset Thresh 986In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 4.63 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 3.08V Reset Thresh 1 475In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 3.08 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.7V 1uA w/Out Delay 576In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23A-3 1.6 V to 6 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 10 V - 40 C + 85 C 2 % TC51 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 2.7V 2% 3 264In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23A-3 2.7 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel