R5109G271C-TR-FE

Nisshinbo
848-R5109G271C-TR
R5109G271C-TR-FE

Mfr.:

Description:
Supervisory Circuits Watchdog Timer Equipped with 2-Clock Monitoring with VD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SSOP-8
2.7 V
1 Input
CMOS
No Manual Reset
Watchdog
No Backup
370 ms
6 V
- 40 C
+ 105 C
1 %
R5109G
Reel
Cut Tape
Brand: Nisshinbo
Chip Enable Signals: No Chip Enable
Operating Supply Current: 11.5 uA
Overvoltage Threshold: 2.727 V
Pd - Power Dissipation: 380 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Undervoltage Threshold: 2.673 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 875

Stock:
2 875 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,08 € 10,80 €
0,989 € 24,73 €
0,877 € 87,70 €
0,818 € 204,50 €
0,786 € 393,00 €
0,714 € 714,00 €
Full Reel (Order in multiples of 3000)
0,713 € 2 139,00 €
0,711 € 4 266,00 €