TSOP-6 Supervisory Circuits

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
onsemi Supervisory Circuits AUTO NCP308SN180T1G 37 452In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3 000

Voltage Supervisory SMD/SMT TSOP-6 1.8 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 300 ms 5.5 V - 40 C + 125 C 0.15 % NCV308 Reel, Cut Tape, MouseReel
onsemi Supervisory Circuits AUTO NCP308SN330T1G 14 476In Stock
12 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Voltage Detector SMD/SMT TSOP-6 3.3 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 300 ms 5.5 V - 40 C + 125 C 0.15 % NCP308 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Supervisory Circuits Programmable Delay Time 8 554In Stock
39 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Voltage Supervisory SMD/SMT TSOP-6 Adjustable 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 300 ms 5.5 V - 40 C + 150 C 0.15 % NCP308 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Supervisory Circuits AUTO NCV308SN500T1G 4 852In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT TSOP-6 5 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 300 ms 5.5 V - 40 C + 125 C 0.15 % NCV308 Reel, Cut Tape, MouseReel