MouseReel Supervisory Circuits

Results: 6 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Texas Instruments Supervisory Circuits Automotive high-inpu t voltage superviso 5 529In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3.2 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 619 ms 10 V - 40 C + 125 C 1 % TPS3840 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive high-inpu t voltage superviso A 595-TPS3840DL45DBVR 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.5 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 619 ms 10 V - 40 C + 125 C 1 % TPS3840 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Low-power voltage su pervisor (reset IC) 15 701In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 400 ms 6 V - 40 C + 125 C 0.5 % TLV809E Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Current/Supply-Volt Supervisory A 595-TP A 595-TPS3110K33DBVT 5 322In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 2.941 V 2 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 130 ms 3.6 V - 40 C + 85 C 0.75 % TPS3110 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Processor with Power -Fail A 595-TPS3705 A 595-TPS3705-30D 2 055In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 2.63 V, Adjustable 2 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 6 V - 40 C + 85 C 3 % TPS3705 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 2.25V 3 992In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC70-5 2.25 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 2 % TPS3801 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 3-Pin Supply Voltage Supervisor 3 072In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.55 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 125 C 2.2 % TPS3809 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits w/Prog Watchdog Wind ow A 595-TPS3813L30 A 595-TPS3813L30DBVR 1 362In Stock
Min.: 1
Mult.: 1
: 250

Voltage Supervisory SMD/SMT SOT-23-6 2.64 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 25 ms 6 V - 40 C + 85 C 2.4 % TPS3813 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Low Voltage Detector w/output delay 7 493In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SC-82AB-4 2.2 V 1 Input Open Drain No Manual Reset No Watchdog Backup 100 ms 6 V - 40 C + 85 C 2 % R3112Q Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 0.8% Accuracy 0.5V Operating Voltage Detector with Delay Function 11 943In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-5 2.7 V 1 Input CMOS No Manual Reset No Watchdog Backup 100 ms 6 V - 40 C + 85 C 0.8 % R3116N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 36V input Voltage Detector 2 740In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-5 3 V 1 Input Open Drain No Manual Reset No Watchdog Backup 85 ms 36 V - 40 C + 105 C 1.5 % R3119N Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 42 V INPUT VOLTAGE DETECTOR 1 920In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-6 3.54 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3152N AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 0.8% Vset accuracy Low Voltage Detector 2 969In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-5 4.6 V 1 Input CMOS Manual Reset No Watchdog No Backup 50 ms 5.5 V - 40 C + 85 C 0.8 % RP300N Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 25600ms, reset delay = 1600ms, Vtrpd - 2.0V) 5 625In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP131X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits ACTIVE LOW P-P WDI 3 480In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active high P-P 8 609In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1318 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Sngl SVS For 9v Sys w/Prg Time Delay A 5 A 595-TL7709ACD 1 118In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 7.6 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2 % TL7709A Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Low-power voltage su pervisor (reset IC) 5 995In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 2.64 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 125 C 0.5 % TLV809E Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Current/Supply-Volt Supervisory A 595-TP A 595-TPS3106E09DBVT 3 807In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 860 mV 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 130 ms 3.3 V - 40 C + 125 C 0.75 % TPS3106 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits High-accuracy window voltage detector fo A 595-TPS3702CX18DDCT 3 192In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT TSOT-23-6 1.8 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 18 V - 40 C + 125 C 0.25 % TPS3702 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Open-drain low-powe r dual-voltage dete A 595-TPS3780DDBVT 1 475In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-6 Adjustable 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 6.5 V - 40 C + 125 C 1 % TPS3780 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Ultra-Lo 150nA Ultra Sm Vtg Supervisor A A 595-TPS3831K50DQNT 5 596In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT X2SON-4 4.38 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6.5 V - 40 C + 85 C 1.6 % TPS3831 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 220nA w/ 10ms/200ms Select delay time A A 595-TPS3836E18DBVT 3 607In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 1.71 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 1.75 % TPS3836 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits Microprocessor Supervisory Circuit with Inhibit pin 2 992In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-6 3 V 1 Input CMOS, Open Drain Manual Reset Watchdog No Backup 370 ms 6 V - 40 C + 105 C 1 % R5106N Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.34V Thresholds, Active-Low Open-Drain Ou 3 857In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23 2.34 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel