Programmable Logic ICs

Results: 13 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Product Maximum Operating Frequency Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2CSG225C 360In Stock
349Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 50

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-225 1.08 GHz 1.2 V 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CSG324I 34In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 1.08 GHz 1.2 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FTG256C 280In Stock
378Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 50

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 1.08 GHz 1.2 V 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FTG256I 77In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 1.08 GHz 1.2 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG225I 50In Stock
47Expected 07/12/2026
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-225 1.08 GHz 1.2 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3FTG256I 168In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 1.08 GHz 1.2 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1FG484I 48In Stock
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 1 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-2FG484I 5In Stock
47On Order
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 1 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-1CPG238I 177In Stock
68Expected 28/07/2027
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-238 1 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2CPG236I 140In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-236 1 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2CSG324I 29In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 1 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-2FGG484I 34In Stock
85Expected 12/07/2027
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 1 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-2FBG484C 10In Stock
27Expected 19/08/2027
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 640 MHz 1.2 V to 3.3 V 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-2FBG676I 5In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-676 640 MHz 1.2 V to 3.3 V - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA324C 56In Stock
515On Order
Min.: 1
Mult.: 1
Max.: 25

FPGA - Field Programmable Gate Array SMD/SMT CSGA-324 1 V 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196I 149In Stock
216Expected 25/01/2027
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-196 1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG225I 105In Stock
220Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 30

Processors - Application Specialized SMD/SMT WBCSBGA-225 - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-1CLG485C 25In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT WBCSBGA-485 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z015-2CLG485E 30In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT WBCSBGA-485 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-2CLG485I 24In Stock
166On Order
Min.: 1
Mult.: 1
Max.: 20

Processors - Application Specialized SMD/SMT WBCSBGA-485 - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FFG676I 13In Stock
21On Order
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-676 - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-2FBG676I 2In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-676 - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-1FFG900I 2In Stock
12On Order
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-900 - 40 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-1FFVB676E 41In Stock
192On Order
Min.: 1
Mult.: 1
Max.: 10

FPGA - Field Programmable Gate Array SMD/SMT BGA-676 850 mV 0 C + 100 C
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU25P-1FFVB676I 26In Stock
472On Order
Min.: 1
Mult.: 1
Max.: 20

FPGA - Field Programmable Gate Array SMD/SMT BGA-676 850 mV - 40 C + 100 C