+ 85 C - 40 C FPGA - Field Programmable Gate Array

Results: 604
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 600K System Gates
Non-Stocked Lead-Time 28 Weeks
Min.: 60
Mult.: 60

M1AFS600 0 bit 172 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 600K System Gates
Non-Stocked
Min.: 90
Mult.: 90

M1AFS600 0 bit 119 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 600K System Gates
Non-Stocked Lead-Time 28 Weeks
Min.: 60
Mult.: 60

M1AFS600 0 bit 172 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 600K System Gates
Non-Stocked
Min.: 90
Mult.: 90

M1AFS600 0 bit 119 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 35KLEs
Non-Stocked Lead-Time 28 Weeks
Min.: 60
Mult.: 60

M1AGLE3000V2 35000 LE 0 bit 341 I/O 1.14 V 1.575 V - 40 C + 85 C 700 Mb/s SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 35KLEs
Non-Stocked Lead-Time 28 Weeks
Min.: 60
Mult.: 60

M1AGLE3000V5 35000 LE 0 bit 341 I/O 1.425 V 1.575 V - 40 C + 85 C 700 Mb/s SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM CoreMP7, 11KLEs
Non-Stocked
Min.: 160
Mult.: 160

M7A3P1000 0 bit 97 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM CoreMP7, 11KLEs
Non-Stocked
Min.: 90
Mult.: 90

M7A3P1000 0 bit 177 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM CoreMP7, 11KLEs Non-Stocked
Min.: 60
Mult.: 60

M7A3P1000 0 bit 300 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM CoreMP7, 600K System Gates Non-Stocked
Min.: 90
Mult.: 90

M7AFS600 0 bit 119 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM CoreMP7, 600K System Gates Non-Stocked
Min.: 60
Mult.: 60

M7AFS600 0 bit 172 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM CoreMP7, 600K System Gates Non-Stocked
Min.: 90
Mult.: 90

M7AFS600 0 bit 119 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM CoreMP7, 600K System Gates Non-Stocked
Min.: 60
Mult.: 60

M7AFS600 0 bit 172 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM CoreMP7, 600K System Gates Non-Stocked
Min.: 90
Mult.: 90

M7AFS600 0 bit 119 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, ARM CoreMP7, 600K System Gates Non-Stocked
Min.: 60
Mult.: 60

M7AFS600 0 bit 172 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 10K - 20K GATE 3.3V - 1NS Non-Stocked Lead-Time 17 Weeks
Min.: 60
Mult.: 60

AT40K10AL 576 LE 0 bit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array FPGA, 20K - 30K GATE 5V 20K GATE,144 pin Non-Stocked
Min.: 1
Mult.: 1

AT40K20 1024 LE 8 kbit 114 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array 3.3V 1ns Non-Stocked
Min.: 60
Mult.: 60

AT40K40AL 2304 LE 18 kbit 114 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array FPSLIC 10K GATE 8B 8B AVR 25MHZ TEMP Non-Stocked
Min.: 60
Mult.: 60

AT94K10AL 0 bit 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array 10K FPGA Gates Non-Stocked
Min.: 24
Mult.: 24

AT94K10AL 0 bit 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array FPSLIC 40K GATE 8B AVR 25MHZ TEMP Non-Stocked
Min.: 60
Mult.: 60

AT94K40AL 0 bit 3 V 3.6 V - 40 C + 85 C SMD/SMT LQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array 40K FPGA Gates Non-Stocked
Min.: 24
Mult.: 24

AT94K40AL 0 bit 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed Non-Stocked Lead-Time 53 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

LCMXO2 1280 LE 640 ALM 64 kbit 18 I/O 1.14 V 1.26 V - 40 C + 85 C SMD/SMT WLCSP-25 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX085 85000 LE 31000 ALM 5.68 Mbit 192 I/O 900 mV 900 mV - 40 C + 85 C 12.5 Gb/s 6 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX105 105000 LE 3800 ALM 7.46 Mbit 236 I/O 900 mV 900 mV - 40 C + 85 C 12.5 Gb/s 6 Transceiver SMD/SMT FBGA-672 Tray