SMD/SMT FPGA SoC

Results: 3 076
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Altera SoC FPGA 27In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 40In Stock
Min.: 1
Mult.: 1
No
SMD/SMT VFBGA-400 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 81In Stock
Min.: 1
Mult.: 1
No
SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE
Altera SoC FPGA 14In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-484 ARM Cortex A9 1 Core 925 MHz 32 kB 32 kB 25000 LE 9430 ALM 1.37 Mbit 66 I/O 1.1 V 0 C + 85 C
QuickLogic SoC FPGA EOS S3 BGA 725In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-64 ARM Cortex M4-F 80 MHz 512 kB 2400 LE 46 I/O 1.1 V - 20 C + 85 C
QuickLogic SoC FPGA EOS S3 Ultra Low Power MCU + eFPGA 961In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 ARM Cortex M4-F 80 MHz 512 kB 2400 LE 46 I/O 1.1 V - 20 C + 85 C
QuickLogic SoC FPGA EOS S3 Ultra Low Power MCU + eFPGA 2 968In Stock
Min.: 1
Mult.: 1

SMD/SMT WLCSP-42 ARM Cortex M4-F 80 MHz 512 kB 2400 LE 27 I/O 1.1 V - 20 C + 85 C
QuickLogic SoC FPGA EOS S3 Ultra Low Power Sensor & Voice Processor with eFPGA 2 813In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WLCSP-42 ARM Cortex M4-F 80 MHz 512 kB 2400 LE 27 I/O 1.1 V - 20 C + 85 C
Altera SoC FPGA Agilex 5 FPGA - Engineering Sample 21In Stock
Min.: 1
Mult.: 1

SMD/SMT VPBGA-839 ARM Cortex A55, ARM Cortex A76 2 Core 1.5 GHz, 1.8 GHz 32 kB, 64 kB 32 kB, 64 kB 512 kB 656000 LE 500 I/O 1 V to 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU3TCG-1SFVC784I
10In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784
Altera SoC FPGA Agilex 5 FPGA - Engineering Sample
4In Stock
Min.: 1
Mult.: 1

SMD/SMT VPBGA-1591 ARM Cortex A55, ARM Cortex A76 2 Core 1.5 GHz, 1.8 GHz 32 kB, 64 kB 32 kB, 64 kB 512 kB 656000 LE 500 I/O 1 V to 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5EG-1SFVC784I
49In Stock
177On Order
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1760E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1SB485I 3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU1EG-2SFVA625I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 72 I/O 850 mV - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 2KLEs 293In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-256 ARM Cortex M3 1 Core 80 MHz 256 kB 64 kB 2000 LE 36 kbit 117 I/O 1.5 V - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs 69In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 512 kB 64 kB 86316 LE 273 I/O 1.2 V - 40 C + 100 C
Altera SoC FPGA 126In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 145 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA 92In Stock
135Expected 09/11/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 110000 LE 41910 ALM 5.44 Mbit 288 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA Agilex 5 FPGA - Engineering Sample
3In Stock
Min.: 1
Mult.: 1

SMD/SMT VPBGA-1591 ARM Cortex A55, ARM Cortex A76 2 Core 1.5 GHz, 1.8 GHz 32 kB, 64 kB 32 kB, 64 kB 512 kB 656000 LE 500 I/O 1 V to 3.3 V 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs 80In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 100 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O 1.5 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs 43In Stock
Min.: 1
Mult.: 1
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 512 kB 64 kB 86316 LE
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs 30In Stock
Min.: 1
Mult.: 1
No
SMD/SMT FCBGA-1152 ARM Cortex M3 1 Core 166 MHz 512 kB 64 kB 146124 LE
AMD / Xilinx SoC FPGA XAZU5EV-1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z007S-1CLG225I 73In Stock
42On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 54 I/O - 40 C + 100 C