Accelerometers

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers Digital Output Three-Axis Accel 4 903In Stock
Min.: 1
Mult.: 1
Max.: 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 6 622In Stock
Min.: 1
Mult.: 1
Max.: 900
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 3 246In Stock
Min.: 1
Mult.: 1
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer 6 438In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel 525In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel 285In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl 340In Stock
Min.: 1
Mult.: 1
: 500

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel 5 617In Stock
Min.: 1
Mult.: 1
Max.: 600

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel 7 019In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers 2 678In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 40 g 80 mV/g, 20 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers 611In Stock
1 000Expected 30/04/2027
Min.: 1
Mult.: 1
: 500

3-axis X, Y, Z 10 g, 40 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Digital Accel 10g/ 20g/ 40g 11 281In Stock
Min.: 1
Mult.: 1
Max.: 1 112

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Nanopower Three-Axis, 2g/4g/8g Digi Acc 7 267In Stock
7 500Expected 29/12/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.3 V 1.8 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS 10 152In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 5 000

3-axis X, Y, Z - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS 5 607In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

3-axis X, Y, Z 200 g 10 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 22 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer 4 481In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 500

3-axis X, Y, Z 400 g 5 LSB/g Digital I2C, SPI 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer 4 503In Stock
Min.: 1
Mult.: 1
Max.: 500

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer 8 878In Stock
Min.: 1
Mult.: 1
: 1 500

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer 93In Stock
Min.: 1
Mult.: 1

2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel 197In Stock
894On Order
Min.: 1
Mult.: 1
Max.: 100

1-axis X 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 137In Stock
Min.: 1
Mult.: 1

2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Low Cost 1.2g Dual Axis Accelerometer 297In Stock
Min.: 1
Mult.: 1

2-axis X, Y 1.2 g Digital 6 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer 446In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 1 131In Stock
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 4 851In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel