+ 125 C Reel Accelerometers

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
: 100

1-axis Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 5 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1-axis Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 6.3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

3-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel Non-Stocked Lead-Time 34 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

1-axis X 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

1-axis X 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel Non-Stocked Lead-Time 43 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1-axis X 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel Non-Stocked Lead-Time 43 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel Non-Stocked Lead-Time 43 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 20g Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 42 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 10 g, 40 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers EP ri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 43 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers EP Tri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 43 Weeks
Min.: 500
Mult.: 500
: 500

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel
Analog Devices Accelerometers Tri-Axis Digital Accel 10g/ 20g/ 40g Non-Stocked Lead-Time 43 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Digital Accel 10g/ 20g/ 40g Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic Non-Stocked Lead-Time 33 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 20g Accel Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel