SMD/SMT MouseReel Accelerometers

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer 517In Stock
1 200Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce 1 515In Stock
Min.: 1
Mult.: 1
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g 250 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 2 297In Stock
4 500Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

3-axis X, Y, Z 2 g, 4 g, 8 g 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 890 nA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive security and convenience applications 2 043In Stock
Min.: 1
Mult.: 1
: 3 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 2x2 High Resolution Gen 3 6 075In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C 8 bit, 10 bit, 14 bit 3.6 V 1.7 V 130 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis " 178In Stock
96 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 187.5 mg/digit Digital I2C, SPI 8 bit 3.6 V 1.71 V 6 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with AI & anti-aliasing 89In Stock
40 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 93In Stock
Min.: 1
Mult.: 1
: 250

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 18In Stock
2 400On Order
Min.: 1
Mult.: 1
: 4 000
3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer 70In Stock
4 000Expected 23/11/2026
Min.: 1
Mult.: 1
Max.: 900
: 4 000

3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3 Axis, Digital Accelerometer Ope 34In Stock
Min.: 1
Mult.: 1
: 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 16In Stock
500On Order
Min.: 1
Mult.: 1
: 250

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Wurth Elektronik Accelerometers WSEN-ITDS 3-Axis Acceleration Sensor 379In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 14 bit 3.6 V 1.7 V 155 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11In Stock
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers
21 432Expected 16/09/2026
Min.: 1
Mult.: 1
: 10 000

2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers Industrial 3-axis w/support
9 152On Order
Min.: 1
Mult.: 1
: 5 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 280 uA - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter
4 975Expected 21/12/2026
Min.: 1
Mult.: 1
: 5 000

2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut
7 698Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 250
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4098 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.62 V 110 uA - 40 C + 115 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Intelligent ultralow-power accelerometer for industrial applications
9 998Expected 06/07/2027
Min.: 1
Mult.: 1
Max.: 500
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit Digital I2C, I3C, MIPI, SPI 12 bit 3.6 V 1.62 V 9.3 uA - 40 C + 105 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "
117 944On Order
Min.: 1
Mult.: 1
Max.: 500
: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1 mg/digit to 192 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection
38 641On Order
Min.: 1
Mult.: 1
Max.: 500
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultralow-power 3-axis “femto” accelerometer
48 714Expected 20/01/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1.952 mg/digit, 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel
281Expected 01/12/2026
Min.: 1
Mult.: 1
: 1 000

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer
16 000On Order
Min.: 1
Mult.: 1
: 1 000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 3 g Accelerometer
8 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 4 000

3-axis X, Y, Z 3 g 300 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel