Board Mount Pressure Sensors

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
STMicroelectronics Board Mount Pressure Sensors Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer Qvar 925In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 250
: 2 500

Absolute 26 kPa to 126 kPa, 26 kPa to 406 kPa 0.6 % Digital SMD/SMT I2C 1.7 V to 3.6 V No Port 24 bit CCLGA-7 - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa absolute digital output barometer with embedd 2 888In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2 500

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V 24 bit CCLGA-10 - 40 C + 85 C LPS27HHTW Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors MEMS pressure sensor: 300-1200 hPa absolute digital output barometer with potted 590In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 500

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit 3.3 mm x 3.3 mm x 2.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SOP W/ TOP PORT 3V 329In Stock
250Expected 26/02/2027
Min.: 1
Mult.: 1

Gauge 0 Pa to 3.92 kPa 2.5 % Analog SMD/SMT 3 V Single Radial Barbed SOP-8 0 C + 85 C MPXx5004 Tray
STMicroelectronics Board Mount Pressure Sensors Hi-Temp Accuracy Pressure Sensor 853In Stock
Min.: 1
Mult.: 1

Gauge - 50 kPa to 0 Pa 2.5 % Analog SMD/SMT 3 V Single Axial Barbless SOP-8 - 40 C + 125 C MPXx5050 Tube
STMicroelectronics Board Mount Pressure Sensors SOP DIP SIFEL W/M PRT 448In Stock
1 200Expected 07/05/2027
Min.: 1
Mult.: 1

Gauge 0.87 psi 5 % Analog Through Hole 5 V Single Axial Barbless SOP-8 - 40 C + 125 C MPXx4006 Tube
STMicroelectronics Board Mount Pressure Sensors PRES SEN UNCOMP 10KPA 972In Stock
Min.: 1
Mult.: 1

Differential 10 kPa 0.5 % Analog Through Hole 3 V Dual Axial Barbed Unibody-4 - 40 C + 125 C MPXx10 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 50KPA 617In Stock
Min.: 1
Mult.: 1

Differential 0 Pa to 50 kPa 0.25 % Analog Through Hole 10 V Dual Axial Barbed Unibody-4 - 40 C + 125 C MPXx2050 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 100KPA 815In Stock
Min.: 1
Mult.: 1

Absolute 14.5 psi 0.1 % Analog Through Hole Single Axial Barbed Unibody-4 - 40 C + 125 C MPXx2100 Tray
STMicroelectronics Board Mount Pressure Sensors PRESS SEN COMP 200KPA 251In Stock
Min.: 1
Mult.: 1

Differential 29 psi 0.5 % Analog Through Hole 10 V No Port Unibody-4 - 40 C + 125 C MPXx2200 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 200KPA 196In Stock
Min.: 1
Mult.: 1

Differential 29 psi 0.5 % Analog Through Hole 10 V Dual Radial Barbed Unibody-4 - 40 C + 125 C MPXx2200 Tray
STMicroelectronics Board Mount Pressure Sensors UNIBODY COMPENSATED 178In Stock
100Expected 15/08/2026
Min.: 1
Mult.: 1

Gauge 20 kPa to 200 kPa 0.5 % Analog Through Hole 10 V Single Radial Barbed SIP-4 - 40 C + 125 C MPXx2202 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN INTEG 50KPA 82In Stock
4 400Expected 22/03/2027
Min.: 1
Mult.: 1

Differential 7.25 psi 2.5 % Analog Through Hole 5 V Dual Axial Barbed Unibody-6 - 40 C + 125 C MPXx5050 Tray
STMicroelectronics Board Mount Pressure Sensors INTEGRATED WITH LDFRM 113In Stock
200Expected 04/12/2026
Min.: 1
Mult.: 1

Gauge 102 psi 2.5 % Analog Through Hole 5 V Single Axial Barbed Unibody-6 - 40 C + 125 C MPX5700 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN BAP AXL PORT 326In Stock
Min.: 1
Mult.: 1

Absolute 16.7 psi 1.5 % Analog SMD/SMT No Port SOIC-8 - 40 C + 125 C AEC-Q100 MPXx4115 Tube
STMicroelectronics Board Mount Pressure Sensors NON-VENTED DIP W/PRT 70In Stock
Min.: 1
Mult.: 1

Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V Single Axial Barbless SOP-8 - 40 C + 125 C MPXx6115 Tube
STMicroelectronics Board Mount Pressure Sensors 16.7psi 115kPA Pressure Sensor 149In Stock
Min.: 1
Mult.: 1
: 100

Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V Single Radial Barbless SSOP-8 - 40 C + 125 C MPXx6115 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SOP SIFEL W/ SIDE PORT 99In Stock
4 150On Order
Min.: 1
Mult.: 1

Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V Single Radial Barbed SSOP-8 - 40 C + 125 C MPXx6115 Tray
STMicroelectronics Board Mount Pressure Sensors SSOP INTERGATED 1 248In Stock
Min.: 1
Mult.: 1
: 1 000

Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V No Port SOP-8 - 40 C + 125 C MPXx6115 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SSOP INTEGRATED 276In Stock
1 040Expected 28/05/2027
Min.: 1
Mult.: 1

Absolute 20 kPa to 250 kPa 1.5 % Analog SMD/SMT 5.1 V No Port SSOP-8 - 40 C + 125 C MPXx6250 Tube
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG PORTED 162In Stock
1 800On Order
Min.: 1
Mult.: 1
: 300

Absolute 20 kPa to 304 kPa 1.5 % Analog SMD/SMT 5.1 V Single Axial Barbless SSOP-8 - 40 C + 125 C MPXH6300A Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG W/PORT 978In Stock
2 700On Order
Min.: 1
Mult.: 1
: 300

Absolute 20 kPa to 400 kPa 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SSOP-8 - 40 C + 125 C MPXx6400 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG ABSOLUTE 258In Stock
11 375On Order
Min.: 1
Mult.: 1

Absolute 15 kPa to 130 kPa 1.5 % Analog SMD/SMT 5 V No Port SSOP-8 - 40 C + 125 C MPXHZ6130A Tube
STMicroelectronics Board Mount Pressure Sensors M-PAK PORTED 152In Stock
2 400Expected 25/01/2027
Min.: 1
Mult.: 1

Gauge 10 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C MPXx2010 Tube
STMicroelectronics Board Mount Pressure Sensors M-PAK PORTED 343In Stock
800Expected 04/09/2026
Min.: 1
Mult.: 1
: 400

Gauge 10 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C MPXx2010 Reel, Cut Tape, MouseReel