LI-S5K2G1-GMSL2-025H

Leopard Imaging
931-LIS5K21GMSL2025H
LI-S5K2G1-GMSL2-025H

Mfr.:

Description:
Image Sensors Samsung Automotive 1/1.7" 7.4 MPCMOS Image Sensor S5K2G1Lens: FOV H 25 / 120 (Unglued Lens)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Image Sensors
3840 H x 1920 V
- 40 C
+ 105 C
30 fps
2.1 um x 2.1 um
12 V
Brand: Leopard Imaging
Optical Format: 1/1.7 in
Product Type: Image Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 125,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LI-S5K2G1-GMSL2-025H Camera

Leopard Imaging LI-S5K2G1-GMSL2-025H Camera features Samsung automotive 1/1.7" 7.4MP CMOS image sensor S5K2G1. This camera comes with 3840H x 1920V active pixels and 2.1µm x 2.1µm pixel size. The LI-S5K2G1-GMSL2-025H camera operates at a 12V power supply voltage and -40°C to 85°C temperature range. This camera is available in 30mm x 30mm dimensions. The LI-S5K2G1-GMSL2-025H camera is ideally used in automotive ADAS and machine vision.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
434,82 € 434,82 €