MAX4052 Series Multiplexer Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Voltage Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
214In Stock
6,65 €
5,13 €
4,76 €
3,90 €
Min.: 1
Mult.: 1
MAX4052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 18 Ohms 225 ns 200 ns 0 C + 70 C 2.7 V to 8 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
187In Stock
6,59 €
5,09 €
4,48 €
4,30 €
Min.: 1
Mult.: 1
MAX4052 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C 3 V, 5 V, 9 V, 12 V, 15 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
392In Stock
7,03 €
5,42 €
5,01 €
4,26 €
Min.: 1
Mult.: 1
MAX4052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C 2 V to 16 V Tube