Nexperia Analogue Switch ICs

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Analogue Switch ICs 74HC4066PW/SOT402/TSSOP14 14 756In Stock
2 500Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G3157DP/SOT552/TSSOP10 12 131In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 45 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066D/SOT108/SO14 18 670In Stock
7 500Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066PW/SOT402/TSSOP14 14 252In Stock
17 500Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT1G66GW/SOT353/UMT5 51 162In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4066PW/SOT402/TSSOP14 12 500In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 47 Ohms 1 V 6 V 20 ns 34 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A1T3157GM/SOT886/XSON6 28 522In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GX/SOT1226/X2SON5 9 672In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT X2SON-5 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GS/SOT1202/X2SON6 5 411In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPST 45 Ohms 1.65 V 5.5 V 15.5 ns 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GW-Q100/SOT353/UMT5 3 427In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 45 Ohms 1.65 V 5.5 V 15.5 ns 13 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66GN/SOT1116/X2SON8 7 818In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GV/SOT753/SO5 10 576In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GW/SOT353/UMT5 31 532In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GV/SOT753/SO5 11 391In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 70 Ohms 2 V 10 V 16 ns 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GV/SOT753/SO5 7 185In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 195 Ohms 1.65 V 5.5 V 5.5 ns 5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G66GM/SOT886/XSON6 9 475In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPST 15 Ohms 1.65 V 5.5 V 5.5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66GT/SOT833/XSON8 15 050In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5 150In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-753-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GV-Q100/SOT753/SO5 3 212In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66DC/SOT765/VSSOP8 2 947In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BZ/SOT8014/DHXQFN14 217In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHXQFN-14 4 Channel 4 x SPST 142 Ohms 2 V 10 V 125 ns 190 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066PW-Q100/SOT402/TSSOP14 920In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT1G66GV-Q100/SOT753/SO5 2 512In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-74A-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BZ/SOT8014/DHXQFN14 100In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHXQFN-14 4 Channel 4 x SPST 142 Ohms 4.5 V 5.5 V 30 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel